Part Details for LTC3026EDD#PBF by Linear Technology
Results Overview of LTC3026EDD#PBF by Linear Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3026EDD#PBF Information
LTC3026EDD#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3026EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 548 |
|
RFQ | ||
|
Bristol Electronics | 516 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 184 |
|
$2.4265 / $5.6000 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 0.4 V-2.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO10 | 147 |
|
$3.2500 / $7.5000 | Buy Now |
|
Quest Components | 0.4 V-2.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO10 | 10 |
|
$6.4680 / $8.8200 | Buy Now |
|
Quest Components | 0.4 V-2.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO10 | 2 |
|
$5.3250 / $7.9875 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 605 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$5.0000 / $7.6900 | Buy Now |
|
Vyrian | Regulators | 966 |
|
RFQ |
Part Details for LTC3026EDD#PBF
LTC3026EDD#PBF CAD Models
LTC3026EDD#PBF Part Data Attributes
|
LTC3026EDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3026EDD#PBF
Linear Technology
LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.1 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3026EDD#PBF
This table gives cross-reference parts and alternative options found for LTC3026EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3026EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3026IDD#PBF | Linear Technology | Check for Price | LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3026EDD#PBF vs LTC3026IDD#PBF |
LTC3026EDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3026EDD is 36V, but it's recommended to keep it below 34V to ensure reliable operation.
-
To optimize the output voltage, adjust the resistive divider ratio (R1 and R2) to set the desired output voltage. Ensure that the resistors are of high precision and low temperature coefficient to minimize output voltage drift.
-
The minimum input capacitance required is 10uF, but it's recommended to use a higher value (e.g., 22uF) to ensure stable operation and minimize input voltage ripple.
-
The LTC3026EDD is rated for operation up to 125°C, but it's essential to ensure proper thermal management and consider the device's power dissipation and thermal resistance to avoid overheating.
-
To ensure a stable and regulated output, ensure that the input voltage is within the recommended range, the output capacitor is of sufficient value (e.g., 22uF), and the feedback resistors are of high precision and low temperature coefficient.