Part Details for LTC3025IDC-4#TRPBF by Analog Devices Inc
Results Overview of LTC3025IDC-4#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3025IDC-4#TRPBF Information
LTC3025IDC-4#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3025IDC-4#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3025IDC-4#TRPBF-ND
|
DigiKey | IC REG LINEAR 1.8V 500MA 6-DFN Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3125 | Buy Now |
DISTI #
584-C3025IDC-4TRPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA uP VLDO Lin Regs RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Analog Devices Inc | 500mA uP VLDO Lin Regs Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8500 / $2.5600 | Buy Now |
DISTI #
LTC3025IDC-4TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3900 / $2.4800 | Buy Now |
|
Cytech Systems Limited | IC REG LINEAR 1.8V 500MA 6DFN | 1250 |
|
RFQ |
Part Details for LTC3025IDC-4#TRPBF
LTC3025IDC-4#TRPBF CAD Models
LTC3025IDC-4#TRPBF Part Data Attributes
|
LTC3025IDC-4#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3025IDC-4#TRPBF
Analog Devices Inc
LTC3025IDC-4#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.185 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for LTC3025IDC-4#TRPBF
This table gives cross-reference parts and alternative options found for LTC3025IDC-4#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025IDC-4#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3025EDC-4#TRPBF | Analog Devices Inc | Check for Price | LTC3025EDC-4#TRPBF | LTC3025IDC-4#TRPBF vs LTC3025EDC-4#TRPBF |
LTC3025EDC-4 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.185V Dropout, CMOS, PDSO6 | LTC3025IDC-4#TRPBF vs LTC3025EDC-4 |
LTC3025IDC-4#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 36V, but it's recommended to keep it below 30V for reliable operation.
-
The device can operate from -40°C to 125°C, but it's essential to ensure proper thermal management, such as using a heat sink or thermal pad, to prevent overheating.
-
A 10uF to 22uF ceramic capacitor with an X5R or X7R dielectric is recommended for the VIN pin to ensure stable operation and minimize noise.
-
Yes, the LTC3025IDC-4#TRPBF is qualified for automotive and high-reliability applications, but it's essential to follow the recommended design and layout guidelines to ensure reliable operation.
-
Follow the recommended layout guidelines in the datasheet, including keeping the input and output traces separate, using a solid ground plane, and minimizing loop areas to reduce EMI.