Part Details for LTC3025IDC-3#PBF by Linear Technology
Results Overview of LTC3025IDC-3#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3025IDC-3#PBF Information
LTC3025IDC-3#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3025IDC-3#PBF
LTC3025IDC-3#PBF CAD Models
LTC3025IDC-3#PBF Part Data Attributes
|
LTC3025IDC-3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3025IDC-3#PBF
Linear Technology
LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC6,.08,20 | |
Pin Count | 6 | |
Manufacturer Package Code | DC6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.185 V | |
Dropout Voltage1-Nom | 0.09 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for LTC3025IDC-3#PBF
This table gives cross-reference parts and alternative options found for LTC3025IDC-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025IDC-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3025EDC-3#TRMPBF | Analog Devices Inc | $2.6077 | LTC3025EDC-3#TRMPBF | LTC3025IDC-3#PBF vs LTC3025EDC-3#TRMPBF |
LTC3025IDC-3#TRPBF | Analog Devices Inc | Check for Price | LTC3025IDC-3#TRPBF | LTC3025IDC-3#PBF vs LTC3025IDC-3#TRPBF |
LTC3025IDC-3#TRMPBF | Analog Devices Inc | Check for Price | LTC3025IDC-3#TRMPBF | LTC3025IDC-3#PBF vs LTC3025IDC-3#TRMPBF |
LTC3025EDC-3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.185V Dropout, CMOS, PDSO6 | LTC3025IDC-3#PBF vs LTC3025EDC-3#TR |
LTC3025IDC-3#TRMPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025IDC-3#PBF vs LTC3025IDC-3#TRMPBF |
LTC3025EDC-3#TRPBF | Analog Devices Inc | Check for Price | LTC3025EDC-3#TRPBF | LTC3025IDC-3#PBF vs LTC3025EDC-3#TRPBF |
LTC3025IDC-3#TRPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025IDC-3#PBF vs LTC3025IDC-3#TRPBF |
LTC3025EDC-3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.185V Dropout, CMOS, PDSO6 | LTC3025IDC-3#PBF vs LTC3025EDC-3 |
LTC3025EDC-3#TR | Linear Technology | Check for Price | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.185 V DROPOUT, PDSO6, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | LTC3025IDC-3#PBF vs LTC3025EDC-3#TR |
LTC3025IDC-3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.185V Dropout, CMOS, PDSO6 | LTC3025IDC-3#PBF vs LTC3025IDC-3#TR |