Part Details for LTC3025IDC#TRMPBF by Linear Technology
Results Overview of LTC3025IDC#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3025IDC#TRMPBF Information
LTC3025IDC#TRMPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3025IDC#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 464 |
|
RFQ | ||
|
Vyrian | Regulators | 1427 |
|
RFQ |
Part Details for LTC3025IDC#TRMPBF
LTC3025IDC#TRMPBF CAD Models
LTC3025IDC#TRMPBF Part Data Attributes
|
LTC3025IDC#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3025IDC#TRMPBF
Linear Technology
LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | DC6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.045 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3025IDC#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3025IDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025IDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3025EDC#TRMPBF | Analog Devices Inc | $2.7324 | 300mA Micropower VLDO Linear Regulator | LTC3025IDC#TRMPBF vs LTC3025EDC#TRMPBF |
LTC3025IDC#TRMPBF | Analog Devices Inc | $3.1355 | 300mA Micropower VLDO Linear Regulator | LTC3025IDC#TRMPBF vs LTC3025IDC#TRMPBF |
LTC3025IDC | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | LTC3025IDC#TRMPBF vs LTC3025IDC |
LTC3025IDC#PBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025IDC#TRMPBF vs LTC3025IDC#PBF |
LTC3025EDC#TR | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025IDC#TRMPBF vs LTC3025EDC#TR |
LTC3025EDC#PBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025IDC#TRMPBF vs LTC3025EDC#PBF |
LTC3025IDC#TRM | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | LTC3025IDC#TRMPBF vs LTC3025IDC#TRM |
LTC3025EDC#TRMPBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025IDC#TRMPBF vs LTC3025EDC#TRMPBF |
LTC3025EDC | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025IDC#TRMPBF vs LTC3025EDC |
LTC3025IDC#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3025 is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To optimize the output voltage, adjust the resistive divider ratio (R1 and R2) to set the desired output voltage. Also, ensure that the input voltage is within the recommended range and the output capacitor is properly sized.
-
The minimum input capacitance required for the LTC3025 is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stable operation.
-
The LTC3025 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
To reduce noise and ripple, add a 10uF or larger output capacitor, and consider adding a noise-reducing capacitor (e.g., 100nF) between the output and ground. Also, ensure that the input voltage is well-filtered and the PCB layout is optimized for low noise.