Part Details for LTC3025EDCTRMPBF by Linear Technology
Results Overview of LTC3025EDCTRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3025EDCTRMPBF Information
LTC3025EDCTRMPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3025EDCTRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 300 MILLIAMP MICROPOWER VLDO LINEAR REGULATOR Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |