Part Details for LTC3025EDC-4#TRM by Linear Technology
Results Overview of LTC3025EDC-4#TRM by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3025EDC-4#TRM Information
LTC3025EDC-4#TRM by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS51200TDB2 | Texas Instruments | Sink/Source DDR Termination Regulator 0- | |
LP2995LQ/NOPB | Texas Instruments | DDR Termination Regulator 16-WQFN 0 to 125 | |
TPS51200TDB1 | Texas Instruments | Sink/Source DDR Termination Regulator 0- |
Price & Stock for LTC3025EDC-4#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC3025EDC-4#TRM-600060-ND
|
DigiKey | IC REG LINEAR 1.8V 500MA 6-DFN Min Qty: 106 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1392 In Stock |
|
$2.8500 | Buy Now |
|
Rochester Electronics | IC Volt Reg Fixed Positive LDO Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1392 |
|
$2.1900 / $2.7400 | Buy Now |
Part Details for LTC3025EDC-4#TRM
LTC3025EDC-4#TRM CAD Models
LTC3025EDC-4#TRM Part Data Attributes
|
LTC3025EDC-4#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC-4#TRM
Linear Technology
LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | DC6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.185 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
LTC3025EDC-4#TRM Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3025EDC-4#TRM is 36V, but it's recommended to keep it below 30V for reliable operation.
-
The LTC3025EDC-4#TRM operates from -40°C to 125°C. Ensure proper thermal design, including heat sinking and airflow, to keep the device within its specified temperature range.
-
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of at least 50V. A larger capacitor can be used, but it may increase the startup time.
-
Yes, the LTC3025EDC-4#TRM is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100 and is manufactured with automotive-grade processes.
-
Check the input voltage, output load, and PCB layout for any issues. Ensure proper decoupling, and verify that the input and output capacitors meet the recommended specifications. Consult the datasheet and application notes for troubleshooting guidelines.