Part Details for LTC3025EDC-3#TRMPBF by Analog Devices Inc
Results Overview of LTC3025EDC-3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3025EDC-3#TRMPBF Information
LTC3025EDC-3#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3025EDC-3#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2283
|
Newark | Ldo, Fixed, 1.5V, 0.5A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices LTC3025EDC-3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3400 / $5.6400 | Buy Now |
DISTI #
LTC3025EDC-3#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR 1.5V 500MA 6-DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
896 In Stock |
|
$2.1000 / $5.6400 | Buy Now |
DISTI #
584-C3025EDC-3TRMPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA uP VLDO Lin Regs RoHS: Compliant | 375 |
|
$2.1700 / $4.1900 | Buy Now |
|
Analog Devices Inc | 500mA uP VLDO Lin Regs Package Multiple: 500 | 4680 |
|
$2.1000 / $5.6400 | Buy Now |
DISTI #
35215878
|
Verical | LDO Regulator Pos 1.5V 0.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$2.0779 | Buy Now |
DISTI #
LTC3025EDC3TRMP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.1700 / $2.3200 | Buy Now |
Part Details for LTC3025EDC-3#TRMPBF
LTC3025EDC-3#TRMPBF CAD Models
LTC3025EDC-3#TRMPBF Part Data Attributes
|
LTC3025EDC-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC-3#TRMPBF
Analog Devices Inc
LTC3025EDC-3#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.185 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for LTC3025EDC-3#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3025EDC-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025EDC-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3025IDC-3#TRPBF | Analog Devices Inc | Check for Price | LTC3025IDC-3#TRPBF | LTC3025EDC-3#TRMPBF vs LTC3025IDC-3#TRPBF |
LTC3025IDC-3#TRMPBF | Analog Devices Inc | Check for Price | LTC3025IDC-3#TRMPBF | LTC3025EDC-3#TRMPBF vs LTC3025IDC-3#TRMPBF |
LTC3025IDC-3#PBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC-3#TRMPBF vs LTC3025IDC-3#PBF |
LTC3025EDC-3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.185V Dropout, CMOS, PDSO6 | LTC3025EDC-3#TRMPBF vs LTC3025EDC-3#TR |
LTC3025IDC-3#TRMPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC-3#TRMPBF vs LTC3025IDC-3#TRMPBF |
LTC3025EDC-3#TRPBF | Analog Devices Inc | Check for Price | LTC3025EDC-3#TRPBF | LTC3025EDC-3#TRMPBF vs LTC3025EDC-3#TRPBF |
LTC3025IDC-3#TRPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC-3#TRMPBF vs LTC3025IDC-3#TRPBF |
LTC3025EDC-3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.185V Dropout, CMOS, PDSO6 | LTC3025EDC-3#TRMPBF vs LTC3025EDC-3 |
LTC3025EDC-3#TR | Linear Technology | Check for Price | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.185 V DROPOUT, PDSO6, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | LTC3025EDC-3#TRMPBF vs LTC3025EDC-3#TR |
LTC3025IDC-3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.185V Dropout, CMOS, PDSO6 | LTC3025EDC-3#TRMPBF vs LTC3025IDC-3#TR |
LTC3025EDC-3#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3025 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer board with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. A minimum output capacitance of 10uF is recommended. Also, avoid using ceramic capacitors with high dielectric absorption.
-
The LTC3025 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LTC3025 is designed to operate in high-vibration environments. However, it's recommended to follow proper PCB mounting and assembly techniques to ensure the device is securely attached to the board. Additionally, consider using a conformal coating to protect the device from moisture and contaminants.
-
To troubleshoot issues with the LTC3025, start by verifying the input voltage and current, and ensuring that the device is properly configured. Use an oscilloscope to check the output voltage and current waveforms. Check for signs of overheating, such as excessive temperature rise or thermal shutdown. Consult the datasheet and application notes for guidance on troubleshooting specific issues.