Part Details for LTC3025EDC-2#TRMPBF by Analog Devices Inc
Results Overview of LTC3025EDC-2#TRMPBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3025EDC-2#TRMPBF Information
LTC3025EDC-2#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3025EDC-2#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6737
|
Newark | Ldo, Fixed, 1.2V, 0.5A, Dfn-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:1.4Mv, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices LTC3025EDC-2#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$2.1600 / $4.7500 | Buy Now |
DISTI #
505-LTC3025EDC-2#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA 6-DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
742 In Stock |
|
$2.1000 / $5.6400 | Buy Now |
DISTI #
584-C3025EDC-2TRMPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA uP VLDO Lin Regs RoHS: Compliant | 4023 |
|
$2.3200 / $4.1900 | Buy Now |
DISTI #
V36:1790_06468179
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2436 | Americas - 500 |
|
$2.0530 / $2.0950 | Buy Now |
DISTI #
V72:2272_06468179
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 Container: Cut Strips | Americas - 249 |
|
$2.1540 / $3.0220 | Buy Now |
DISTI #
E22:3490_00089169
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 200 |
|
$2.0530 / $4.1290 | Buy Now |
|
Analog Devices Inc | 500mA uP VLDO Lin Regs Package Multiple: 500 | 149 |
|
$2.1000 / $5.6400 | Buy Now |
DISTI #
35215978
|
Verical | LDO Regulator Pos 1.2V 0.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.1132 | Buy Now |
DISTI #
87648368
|
Verical | LDO Regulator Pos 1.2V 0.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2436 | Americas - 500 |
|
$2.0530 / $2.0950 | Buy Now |
DISTI #
68460366
|
Verical | LDO Regulator Pos 1.2V 0.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2312 | Americas - 249 |
|
$2.1540 / $3.0220 | Buy Now |
Part Details for LTC3025EDC-2#TRMPBF
LTC3025EDC-2#TRMPBF CAD Models
LTC3025EDC-2#TRMPBF Part Data Attributes
|
LTC3025EDC-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC-2#TRMPBF
Analog Devices Inc
LTC3025EDC-2#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.17 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for LTC3025EDC-2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3025EDC-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025EDC-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3025IDC-2#TRPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC-2#TRMPBF vs LTC3025IDC-2#TRPBF |
LTC3025EDC-2#TRM | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC-2#TRMPBF vs LTC3025EDC-2#TRM |
LTC3025EDC-2 | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC-2#TRMPBF vs LTC3025EDC-2 |
LTC3025IDC-2#TRPBF | Analog Devices Inc | Check for Price | LTC3025IDC-2#TRPBF | LTC3025EDC-2#TRMPBF vs LTC3025IDC-2#TRPBF |
LTC3025IDC-2 | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC-2#TRMPBF vs LTC3025IDC-2 |
LTC3025EDC-2#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.17V Dropout, CMOS, PDSO6 | LTC3025EDC-2#TRMPBF vs LTC3025EDC-2#TR |
LTC3025EDC-2#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range.
-
The maximum output current that the LTC3025 can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and to prevent overheating.
-
The output voltage can be adjusted by using a resistive divider network between the VOUT pin and the GND pin. The ratio of the resistors determines the output voltage.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.