Part Details for LTC3025EDC-2#PBF by Linear Technology
Results Overview of LTC3025EDC-2#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3025EDC-2#PBF Information
LTC3025EDC-2#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3025EDC-2#PBF
LTC3025EDC-2#PBF CAD Models
LTC3025EDC-2#PBF Part Data Attributes
|
LTC3025EDC-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC-2#PBF
Linear Technology
LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC6,.08,20 | |
Pin Count | 6 | |
Manufacturer Package Code | DC6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.085 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for LTC3025EDC-2#PBF
This table gives cross-reference parts and alternative options found for LTC3025EDC-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025EDC-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3025EDC-2#TRPBF | Analog Devices Inc | $2.6688 | LTC3025EDC-2#TRPBF | LTC3025EDC-2#PBF vs LTC3025EDC-2#TRPBF |
LTC3025IDC-2#TRMPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC-2#PBF vs LTC3025IDC-2#TRMPBF |
LTC3025EDC-2#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.17V Dropout, CMOS, PDSO6 | LTC3025EDC-2#PBF vs LTC3025EDC-2#TR |
LTC3025IDC-2 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.17V Dropout, CMOS, PDSO6 | LTC3025EDC-2#PBF vs LTC3025IDC-2 |
LTC3025EDC-2#TRPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC-2#PBF vs LTC3025EDC-2#TRPBF |
LTC3025EDC-2#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3025EDC-2#PBF is 36V, but it's recommended to limit the input voltage to 30V for reliable operation.
-
The LTC3025EDC-2#PBF is rated for operation from -40°C to 125°C. Ensure proper thermal design, including heat sinking and airflow, to keep the device within its specified temperature range.
-
Follow the recommended layout and routing guidelines in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
Choose input and output capacitors with low ESR, high ripple current rating, and suitable voltage ratings. The datasheet provides guidelines for capacitor selection, and Linear Technology's capacitor selection tool can also be used.
-
The typical start-up time for the LTC3025EDC-2#PBF is around 10ms, but this can vary depending on the input voltage, output voltage, and load conditions.