Part Details for LTC3025EDC-2#PBF by Analog Devices Inc
Results Overview of LTC3025EDC-2#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3025EDC-2#PBF Information
LTC3025EDC-2#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3025EDC-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1364 |
|
RFQ |
Part Details for LTC3025EDC-2#PBF
LTC3025EDC-2#PBF CAD Models
LTC3025EDC-2#PBF Part Data Attributes
|
LTC3025EDC-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC-2#PBF
Analog Devices Inc
LDO Regulator Pos 1.2V 0.5A 6-Pin DFN EP T/R
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.17 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for LTC3025EDC-2#PBF
This table gives cross-reference parts and alternative options found for LTC3025EDC-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025EDC-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3025IDC-2#TRPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC-2#PBF vs LTC3025IDC-2#TRPBF |
LTC3025EDC-2#TRM | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC-2#PBF vs LTC3025EDC-2#TRM |
LTC3025EDC-2 | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC-2#PBF vs LTC3025EDC-2 |
LTC3025IDC-2#TRPBF | Analog Devices Inc | Check for Price | LTC3025IDC-2#TRPBF | LTC3025EDC-2#PBF vs LTC3025IDC-2#TRPBF |
LTC3025IDC-2 | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC-2#PBF vs LTC3025IDC-2 |
LTC3025EDC-2#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.17V Dropout, CMOS, PDSO6 | LTC3025EDC-2#PBF vs LTC3025EDC-2#TR |
LTC3025EDC-2#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3025EDC-2#PBF is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure the LTC3025EDC-2#PBF operates within its specified temperature range, provide adequate heat sinking, avoid high ambient temperatures, and ensure good airflow around the device.
-
For the LTC3025EDC-2#PBF, it's recommended to use a star-ground configuration, keep sensitive analog traces away from noisy digital traces, and use a solid ground plane to minimize noise and EMI.
-
Yes, the LTC3025EDC-2#PBF is suitable for high-reliability and automotive applications, but it's essential to follow the recommended operating conditions, and ensure the device is properly qualified and validated for the specific application.
-
To troubleshoot issues with the LTC3025EDC-2#PBF, check the input voltage, output voltage, and current, and ensure the device is properly configured and connected. Also, review the datasheet and application notes for guidance on troubleshooting common issues.