Part Details for LTC3025EDC#TRPBF by Linear Technology
Results Overview of LTC3025EDC#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3025EDC#TRPBF Information
LTC3025EDC#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3025EDC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 251 |
|
RFQ | ||
|
Vyrian | Regulators | 3345 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.3A 6DFN | 3500 |
|
$3.1281 / $4.6921 | Buy Now |
Part Details for LTC3025EDC#TRPBF
LTC3025EDC#TRPBF CAD Models
LTC3025EDC#TRPBF Part Data Attributes
|
LTC3025EDC#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC#TRPBF
Linear Technology
LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | DC6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.045 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3025EDC#TRPBF
This table gives cross-reference parts and alternative options found for LTC3025EDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025EDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3025EDC#TRMPBF | Analog Devices Inc | $2.7324 | 300mA Micropower VLDO Linear Regulator | LTC3025EDC#TRPBF vs LTC3025EDC#TRMPBF |
LTC3025IDC#TRMPBF | Analog Devices Inc | $3.1355 | 300mA Micropower VLDO Linear Regulator | LTC3025EDC#TRPBF vs LTC3025IDC#TRMPBF |
LTC3025IDC | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | LTC3025EDC#TRPBF vs LTC3025IDC |
LTC3025IDC#PBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#TRPBF vs LTC3025IDC#PBF |
LTC3025EDC#TR | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#TRPBF vs LTC3025EDC#TR |
LTC3025EDC#PBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#TRPBF vs LTC3025EDC#PBF |
LTC3025IDC#TRM | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | LTC3025EDC#TRPBF vs LTC3025IDC#TRM |
LTC3025IDC#TRMPBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#TRPBF vs LTC3025IDC#TRMPBF |
LTC3025EDC#TRMPBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#TRPBF vs LTC3025EDC#TRMPBF |
LTC3025EDC | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#TRPBF vs LTC3025EDC |
LTC3025EDC#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3025 is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To optimize the output voltage, adjust the resistive divider ratio (R1 and R2) to set the desired output voltage. Ensure that the resistors are of high precision and low temperature coefficient to minimize output voltage drift.
-
The minimum input capacitance required is 10uF, but it's recommended to use a higher value (e.g., 22uF) to ensure stable operation and minimize input voltage ripple.
-
The LTC3025 is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure proper thermal management and consider derating the output current at high temperatures.
-
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit to protect the LTC3025 from input voltage transients and spikes.