Part Details for LTC3025EDC#TRM by Analog Devices Inc
Results Overview of LTC3025EDC#TRM by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3025EDC#TRM Information
LTC3025EDC#TRM by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS51200TDB2 | Texas Instruments | Sink/Source DDR Termination Regulator 0- | |
LP2995LQ/NOPB | Texas Instruments | DDR Termination Regulator 16-WQFN 0 to 125 | |
TPS51200TDB1 | Texas Instruments | Sink/Source DDR Termination Regulator 0- |
Price & Stock for LTC3025EDC#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 300mA uP VLDO Lin Reg RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1450 |
|
$2.2200 / $2.7700 | Buy Now |
Part Details for LTC3025EDC#TRM
LTC3025EDC#TRM CAD Models
LTC3025EDC#TRM Part Data Attributes
|
LTC3025EDC#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC#TRM
Analog Devices Inc
Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.1 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LTC3025EDC#TRM
This table gives cross-reference parts and alternative options found for LTC3025EDC#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025EDC#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3025EDC#TRMPBF | Analog Devices Inc | $2.7324 | 300mA Micropower VLDO Linear Regulator | LTC3025EDC#TRM vs LTC3025EDC#TRMPBF |
LTC3025IDC#TRMPBF | Analog Devices Inc | $3.1355 | 300mA Micropower VLDO Linear Regulator | LTC3025EDC#TRM vs LTC3025IDC#TRMPBF |
LTC3025IDC | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | LTC3025EDC#TRM vs LTC3025IDC |
LTC3025IDC#PBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#TRM vs LTC3025IDC#PBF |
LTC3025EDC#TR | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#TRM vs LTC3025EDC#TR |
LTC3025EDC#PBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#TRM vs LTC3025EDC#PBF |
LTC3025IDC#TRM | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | LTC3025EDC#TRM vs LTC3025IDC#TRM |
LTC3025IDC#TRMPBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#TRM vs LTC3025IDC#TRMPBF |
LTC3025EDC#TRMPBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#TRM vs LTC3025EDC#TRMPBF |
LTC3025EDC | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#TRM vs LTC3025EDC |
LTC3025EDC#TRM Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3025EDC is 36V, but it's recommended to keep it below 30V for optimal performance and reliability.
-
To minimize noise and EMI, it's recommended to follow a star-ground configuration, keep the input and output capacitors close to the device, and use a solid ground plane. Additionally, avoid routing high-frequency signals near the device and use shielding if possible.
-
The recommended output capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic or tantalum capacitor. The capacitor type and value may vary depending on the specific application and output voltage requirements.
-
To ensure stability, it's recommended to follow the recommended component values and layout guidelines in the datasheet. Additionally, make sure the input and output capacitors are properly sized and placed, and the device is operated within its recommended operating conditions.
-
The maximum output current that the LTC3025EDC can deliver is 500mA, but it's recommended to derate the output current based on the ambient temperature and other operating conditions to ensure reliability and prevent overheating.