Part Details for LTC3025EDC#PBF by Analog Devices Inc
Results Overview of LTC3025EDC#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3025EDC#PBF Information
LTC3025EDC#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3025EDC#PBF
LTC3025EDC#PBF CAD Models
LTC3025EDC#PBF Part Data Attributes
|
LTC3025EDC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC#PBF
Analog Devices Inc
300mA Micropower VLDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.1 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3025EDC#PBF
This table gives cross-reference parts and alternative options found for LTC3025EDC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025EDC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3025EDC#TRMPBF | Analog Devices Inc | $2.7324 | 300mA Micropower VLDO Linear Regulator | LTC3025EDC#PBF vs LTC3025EDC#TRMPBF |
LTC3025IDC#TRMPBF | Analog Devices Inc | $3.1355 | 300mA Micropower VLDO Linear Regulator | LTC3025EDC#PBF vs LTC3025IDC#TRMPBF |
LTC3025IDC | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | LTC3025EDC#PBF vs LTC3025IDC |
LTC3025IDC#PBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#PBF vs LTC3025IDC#PBF |
LTC3025EDC#TR | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#PBF vs LTC3025EDC#TR |
LTC3025EDC#PBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#PBF vs LTC3025EDC#PBF |
LTC3025IDC#TRM | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | LTC3025EDC#PBF vs LTC3025IDC#TRM |
LTC3025IDC#TRMPBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#PBF vs LTC3025IDC#TRMPBF |
LTC3025EDC#TRMPBF | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#PBF vs LTC3025EDC#TRMPBF |
LTC3025EDC | Linear Technology | Check for Price | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3025EDC#PBF vs LTC3025EDC |
LTC3025EDC#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3025EDC is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, including the use of a 10uF or larger output capacitor, and a 1uF or larger input capacitor. Also, keep the input and output capacitors close to the device.
-
The minimum input voltage required for the LTC3025EDC to operate is 2.9V, but it's recommended to keep it above 3.5V for reliable operation.
-
The LTC3025EDC is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The output voltage of the LTC3025EDC can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.