-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Sensor High Accuracy Digital Temperature Measurement System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2983ILX#PBF by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6731
|
Newark | Temp Sensor, -265 To 1820Deg C, Lqfp-48, Sensor Output Type:Digital, Accuracy:± 0.1°C, Sensor Case/Package:Lqfp, No. Of Pins:48Pins, Supply Voltage Min:2.85V, Supply Voltage Max:5.25V, No. Of Channels:20Channels, Resolution:24 Bitsrohs Compliant: Yes |Analog Devices LTC2983ILX#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.9800 / $45.8000 | Buy Now |
DISTI #
505-LTC2983ILX#PBF-ND
|
DigiKey | IC SENSOR THERMAL Min Qty: 1 Lead time: 10 Weeks Container: Tray |
114 In Stock |
|
$32.9752 / $45.8000 | Buy Now |
DISTI #
584-LTC2983ILX#PBF
|
Mouser Electronics | Board Mount Temperature Sensors Multi-Sensor Hi Accuracy Dig Temp Measur RoHS: Compliant | 242 |
|
$38.2200 / $48.3300 | Buy Now |
|
Analog Devices Inc | Multi-Sensor Hi Accuracy Dig T Package Multiple: 250 | 26 |
|
$23.8125 / $35.3500 | Buy Now |
DISTI #
LTC2983ILX#PBF
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 250 | 0 |
|
$34.0600 / $37.3700 | Buy Now |
|
Vyrian | Sensors & Transducers | 313 |
|
RFQ | |
|
Win Source Electronics | Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire, SPI) Automotive 48-Pin LQFP Tray | 3260 |
|
$39.5705 / $51.1119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2983ILX#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2983ILX#PBF
Analog Devices Inc
Multi-Sensor High Accuracy Digital Temperature Measurement System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1760 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.1 Cel | |
Body Breadth | 7 mm | |
Body Height | 1.6 mm | |
Body Length or Diameter | 7 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Number of Terminals | 48 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.85 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
A good PCB layout for the LTC2983 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connecting the IC to the sense resistors and capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure accurate temperature measurement, it's essential to calibrate the LTC2983 using a precision temperature source, such as a thermocouple or a platinum RTD. Additionally, the sense resistors should be carefully selected to match the temperature range of interest, and the PCB layout should be designed to minimize thermal gradients.
The maximum cable length for the remote sense lines depends on the specific application and the noise environment. As a general rule, the cable length should be kept as short as possible (less than 10 inches) to minimize noise pickup and ensure accurate measurements. If longer cables are necessary, twisted-pair cables with shielding and termination resistors can help reduce noise.
The LTC2983 can deliver high currents (up to 1A) to the sense resistors. To handle this high current output, it's essential to use a suitable PCB layout, thick traces, and adequate heat sinking. Additionally, the sense resistors should be selected to handle the high current and power dissipation.
The recommended power-up sequence for the LTC2983 involves applying the power supply voltage (VCC) before the input voltage (VIN). This ensures that the internal voltage regulators are powered up correctly and prevents any potential latch-up or damage to the device.