Part Details for LTC2950ITS8-2#PBF by Linear Technology
Results Overview of LTC2950ITS8-2#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2950ITS8-2#PBF Information
LTC2950ITS8-2#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC2950ITS8-2#PBF
LTC2950ITS8-2#PBF CAD Models
LTC2950ITS8-2#PBF Part Data Attributes
|
LTC2950ITS8-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2950ITS8-2#PBF
Linear Technology
LTC2950 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | PUSHBUTTON ON/OFF CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2950ITS8-2#PBF
This table gives cross-reference parts and alternative options found for LTC2950ITS8-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2950ITS8-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2950CTS8-2 | Linear Technology | Check for Price | LTC2950 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2950ITS8-2#PBF vs LTC2950CTS8-2 |
LTC2950CTS8-2#TR | Linear Technology | Check for Price | LTC2950 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2950ITS8-2#PBF vs LTC2950CTS8-2#TR |
LTC2950CTS8-2#PBF | Analog Devices Inc | Check for Price | Push Button On/Off Controller | LTC2950ITS8-2#PBF vs LTC2950CTS8-2#PBF |
LTC2950ITS8-2 | Linear Technology | Check for Price | LTC2950 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2950ITS8-2#PBF vs LTC2950ITS8-2 |
LTC2950ITS8-2#TRPBF | Linear Technology | Check for Price | LTC2950 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2950ITS8-2#PBF vs LTC2950ITS8-2#TRPBF |
LTC2950ITS8-2#TR | Linear Technology | Check for Price | LTC2950 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2950ITS8-2#PBF vs LTC2950ITS8-2#TR |
LTC2950ITS8-2#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC2950 is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure the LTC2950 is in a low-power state during shutdown, make sure the SHDN pin is pulled low and the EN pin is also low. This will put the device in a low-power shutdown mode, reducing quiescent current to less than 1μA.
-
For optimal performance, it's recommended to follow a star-ground layout, with the GND pin connected to a solid ground plane. Place the input capacitors close to the VIN pin, and the output capacitors close to the VOUT pin. Keep the layout symmetrical and avoid routing high-frequency signals near the device.
-
The output voltage of the LTC2950 can be adjusted by connecting a resistive divider network between the VOUT pin and the GND pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula: VOUT = 0.8V x (R1 + R2) / R2.
-
The maximum output current that the LTC2950 can deliver is 2A, but it's recommended to keep it below 1.5A for reliable operation and to avoid overheating.