-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push Button On/Off Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2950CTS8-2#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2950CTS8-2#TRPBFCT-ND
|
DigiKey | IC PB ON/OFF CONTROLLER TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7375 / $7.0800 | Buy Now |
DISTI #
584-C2950CTS8-2TRPBF
|
Mouser Electronics | Supervisory Circuits PB On/Off Cntr RoHS: Compliant | 0 |
|
$2.7300 / $7.0800 | Order Now |
|
Analog Devices Inc | PB On/Off Cntr Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.1900 / $6.8400 | Buy Now |
DISTI #
69729867
|
Verical | Controller 2.7V to 26.4V 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.7087 | Buy Now |
DISTI #
LTC2950CTS82TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.8300 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2950CTS8-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2950CTS8-2#TRPBF
Analog Devices Inc
Push Button On/Off Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | PUSHBUTTON ON/OFF CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC2950CTS8-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2950CTS8-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2950CTS8-2#PBF | Analog Devices Inc | Check for Price | Push Button On/Off Controller | LTC2950CTS8-2#TRPBF vs LTC2950CTS8-2#PBF |
The recommended PCB layout for the LTC2950 can be found in the application note AN136, which provides guidelines for layout, component placement, and thermal management to ensure optimal performance and reliability.
The LTC2950 is a flexible battery charger IC that can be configured for various battery chemistries using external resistors and capacitors. The configuration depends on the specific battery type, voltage, and charging requirements. Refer to the datasheet and application notes for guidance on configuring the IC for your specific battery chemistry.
The LTC2950 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the thermal management of the system. It's essential to ensure that the IC is operated within its recommended temperature range to maintain reliability and performance.
Yes, the LTC2950 can be used with a USB port as the power source. The IC is designed to work with a wide input voltage range, including the 5V typical of USB ports. However, ensure that the USB port can provide the required current and that the system is designed to meet the USB specification.
The LTC2950 has a built-in overvoltage protection (OVP) feature that can be enabled using an external resistor and capacitor. The OVP threshold can be set using an external resistor divider network. Refer to the datasheet and application notes for more information on implementing OVP with the LTC2950.