Part Details for LTC2950CTS8-1#TRPBF by Linear Technology
Results Overview of LTC2950CTS8-1#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2950CTS8-1#TRPBF Information
LTC2950CTS8-1#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2950CTS8-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 2252 |
|
RFQ |
Part Details for LTC2950CTS8-1#TRPBF
LTC2950CTS8-1#TRPBF CAD Models
LTC2950CTS8-1#TRPBF Part Data Attributes
|
LTC2950CTS8-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2950CTS8-1#TRPBF
Linear Technology
LTC2950 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | PUSHBUTTON ON/OFF CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2950CTS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2950CTS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2950CTS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2950CTS8-1#PBF | Analog Devices Inc | Check for Price | Push Button On/Off Controller | LTC2950CTS8-1#TRPBF vs LTC2950CTS8-1#PBF |
LTC2950ITS8-1#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | LTC2950CTS8-1#TRPBF vs LTC2950ITS8-1#TR |
LTC2950ITS8-1#TR | Linear Technology | Check for Price | LTC2950 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2950CTS8-1#TRPBF vs LTC2950ITS8-1#TR |
LTC2950ITS8-1#PBF | Analog Devices Inc | Check for Price | Push Button On/Off Controller | LTC2950CTS8-1#TRPBF vs LTC2950ITS8-1#PBF |
LTC2950CTS8-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2950 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a minimum of 10uF capacitance is recommended on the output.
-
The maximum input voltage that the LTC2950 can handle is 28V. Exceeding this voltage can cause damage to the IC.
-
The LTC2950 is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's recommended to derate the IC's performance and consider using a heat sink or thermal management system in high-temperature environments.
-
The LTC2950's output voltage can be programmed using an external resistor divider network connected to the FB pin. The output voltage is determined by the ratio of the resistors in the divider network.