Part Details for LTC2935ITS8-1#TRPBF by Analog Devices Inc
Results Overview of LTC2935ITS8-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2935ITS8-1#TRPBF Information
LTC2935ITS8-1#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2935ITS8-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2935ITS8-1#TRPBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-8 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1375 | Buy Now |
DISTI #
584-C2935ITS8-1TRPBF
|
Mouser Electronics | Supervisory Circuits Ultra-L Pwr Sup w/ Pwr-Fail Out, Sel Thr RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
|
Analog Devices Inc | Ultra-L Pwr Sup w/ Pwr-Fail Ou Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7100 / $2.4200 | Buy Now |
DISTI #
LTC2935ITS81TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2000 / $2.3000 | Buy Now |
|
Vyrian | Peripheral ICs | 407 |
|
RFQ |
Part Details for LTC2935ITS8-1#TRPBF
LTC2935ITS8-1#TRPBF CAD Models
LTC2935ITS8-1#TRPBF Part Data Attributes
|
LTC2935ITS8-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2935ITS8-1#TRPBF
Analog Devices Inc
Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Additional Feature | SELECTABLE THRESHOLD VOLTAGE; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for LTC2935ITS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2935ITS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2935ITS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2935ITS8-1#PBF | Analog Devices Inc | Check for Price | Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds | LTC2935ITS8-1#TRPBF vs LTC2935ITS8-1#PBF |
LTC2935ITS8-1#TRPBF Frequently Asked Questions (FAQ)
-
Analog Devices recommends following a star-grounding scheme, keeping the device away from high-current carrying traces, and using a solid ground plane to minimize noise. Additionally, place the input capacitors close to the device and use short, wide traces to connect them.
-
The LTC2935ITS8-1#TRPBF has a power-on reset (POR) circuit that ensures the device is properly initialized during startup. However, it's recommended to add an external POR circuit or a supervisor IC to ensure the device is fully powered up before enabling the output.
-
The LTC2935ITS8-1#TRPBF can drive up to 10uF of capacitive load. However, excessive capacitive loading can cause the device to oscillate. To ensure stability, it's recommended to add a series resistor (Rs) to the output capacitor (Cout) to dampen the output and prevent oscillation.
-
To troubleshoot issues with the LTC2935ITS8-1#TRPBF, start by verifying the input voltage, output voltage, and output current. Check for proper PCB layout, decoupling, and grounding. Use an oscilloscope to monitor the output voltage and current, and check for any signs of oscillation or ringing. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The LTC2935ITS8-1#TRPBF is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures, and to ensure proper thermal management and heat sinking to prevent overheating.