Part Details for LTC2935ITS8-1#TRMPBF by Linear Technology
Results Overview of LTC2935ITS8-1#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2935ITS8-1#TRMPBF Information
LTC2935ITS8-1#TRMPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC2935ITS8-1#TRMPBF
LTC2935ITS8-1#TRMPBF CAD Models
LTC2935ITS8-1#TRMPBF Part Data Attributes
|
LTC2935ITS8-1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2935ITS8-1#TRMPBF
Linear Technology
LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for LTC2935ITS8-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2935ITS8-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2935ITS8-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2935ITS8-1#PBF | Analog Devices Inc | Check for Price | Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds | LTC2935ITS8-1#TRMPBF vs LTC2935ITS8-1#PBF |
LTC2935ITS8-1#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2935ITS8-1 can be found in the Linear Technology application note AN140, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The LTC2935ITS8-1 is a programmable voltage regulator, and the output voltage can be set using an external resistor divider network. The datasheet provides a formula to calculate the required resistor values for a specific output voltage. Additionally, Linear Technology provides a voltage calculator tool on their website to simplify the process.
-
The maximum input voltage for the LTC2935ITS8-1 is 15V, but it's recommended to operate the device within the specified input voltage range of 2.5V to 12V for optimal performance and reliability.
-
To ensure stability, it's essential to follow the recommended layout and placement guidelines, use a sufficient output capacitor with a low ESR, and add a small ceramic capacitor (typically 10nF to 100nF) between the VOUT and GND pins to filter out high-frequency noise.
-
The power dissipation of the LTC2935ITS8-1 depends on the input voltage, output voltage, and load current. The datasheet provides a power dissipation calculation formula. For thermal management, it's recommended to use a heat sink, ensure good airflow, and follow the recommended PCB layout and placement guidelines to minimize thermal resistance.