Part Details for LTC2935ITS8-1#TRMPBF by Analog Devices Inc
Results Overview of LTC2935ITS8-1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2935ITS8-1#TRMPBF Information
LTC2935ITS8-1#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2935ITS8-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2689
|
Newark | Voltage Detector, Sot-23-8, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:Selectable Thresholds, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:-, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC2935ITS8-1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 266 |
|
$2.2500 / $5.4800 | Buy Now |
DISTI #
LTC2935ITS8-1#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2040 In Stock |
|
$2.1375 / $5.7100 | Buy Now |
DISTI #
584-C2935ITS8-1TMPF
|
Mouser Electronics | Supervisory Circuits Ultra-L Pwr Sup w/ Pwr-Fail Out, Sel Thr RoHS: Compliant | 126 |
|
$2.4600 / $4.2500 | Buy Now |
|
Analog Devices Inc | Ultra-L Pwr Sup w/ Pwr-Fail Ou Package Multiple: 500 | 1908 |
|
$2.1375 / $5.7100 | Buy Now |
DISTI #
35215815
|
Verical | Processor Supervisor 3.3V/3.15V/3V/2.85V/2.7V/2.55V/2.4V/2.25V 1 Active Low/Open Drain 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$2.1509 | Buy Now |
DISTI #
LTC2935ITS81TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.2000 / $2.3600 | Buy Now |
|
Cytech Systems Limited | IC SUPERVISOR 1 CHANNEL TSOT23-8 | 500 |
|
RFQ |
Part Details for LTC2935ITS8-1#TRMPBF
LTC2935ITS8-1#TRMPBF CAD Models
LTC2935ITS8-1#TRMPBF Part Data Attributes
|
LTC2935ITS8-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2935ITS8-1#TRMPBF
Analog Devices Inc
Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SELECTABLE THRESHOLD VOLTAGE; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for LTC2935ITS8-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2935ITS8-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2935ITS8-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2935ITS8-1#PBF | Analog Devices Inc | Check for Price | Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds | LTC2935ITS8-1#TRMPBF vs LTC2935ITS8-1#PBF |
LTC2935ITS8-1#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2935 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure the output capacitor is within the recommended range (10uF to 100uF), the input capacitor is at least 1uF, and the ESR of the output capacitor is within the recommended range (0.1Ω to 10Ω). Also, ensure the device is properly decoupled and the PCB layout is optimized.
-
The maximum input voltage that the LTC2935 can handle is 15V. Exceeding this voltage may damage the device.
-
The LTC2935 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink or thermal management system in high-temperature applications.
-
The LTC2935's output voltage can be programmed using an external resistor divider network connected to the FB pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage (0.8V).