Part Details for LTC2935CTS8-1#TRMPBF by Analog Devices Inc
Results Overview of LTC2935CTS8-1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2935CTS8-1#TRMPBF Information
LTC2935CTS8-1#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2935CTS8-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2688
|
Newark | Voltage Detector, Sot-23-8, 70Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:Selectable Thresholds, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:-, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC2935CTS8-1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2185 |
|
$1.8700 / $4.6000 | Buy Now |
DISTI #
LTC2935CTS8-1#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1618 In Stock |
|
$1.8750 / $5.2000 | Buy Now |
DISTI #
584-C2935CTS8-1TMPF
|
Mouser Electronics | Supervisory Circuits Ultra-L Pwr Sup w/ Pwr-Fail Out, Sel Thr RoHS: Compliant | 895 |
|
$1.8700 / $3.7800 | Buy Now |
|
Analog Devices Inc | Ultra-L Pwr Sup w/ Pwr-Fail Ou Package Multiple: 500 | 4724 |
|
$1.8750 / $5.2000 | Buy Now |
DISTI #
35215861
|
Verical | Processor Supervisor 3.3V/3.15V/3V/2.85V/2.7V/2.55V/2.4V/2.25V 1 Active Low/Open Drain 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$1.8868 | Buy Now |
|
Rochester Electronics | LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds RoHS: Compliant Status: Active Min Qty: 1 | 1332 |
|
$1.5800 / $1.9700 | Buy Now |
DISTI #
LTC2935CTS81TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9400 / $2.0700 | Buy Now |
Part Details for LTC2935CTS8-1#TRMPBF
LTC2935CTS8-1#TRMPBF CAD Models
LTC2935CTS8-1#TRMPBF Part Data Attributes
|
LTC2935CTS8-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2935CTS8-1#TRMPBF
Analog Devices Inc
Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2935CTS8-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2935CTS8-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2935CTS8-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2935ITS8-1#PBF | Analog Devices Inc | Check for Price | Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds | LTC2935CTS8-1#TRMPBF vs LTC2935ITS8-1#PBF |
LTC2935CTS8-1#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2935CTS8-1#TRMPBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure accurate temperature measurement, it's essential to follow proper thermal design practices, such as placing the device close to the thermal source, using a thermally conductive material for the PCB, and minimizing thermal gradients. Additionally, calibrate the device using a known temperature reference point.
-
The maximum allowed voltage on the input pins of the LTC2935CTS8-1#TRMPBF is 6V. Exceeding this voltage can cause damage to the device. It's essential to ensure that the input voltage is within the recommended range to maintain device reliability and performance.
-
During fault conditions, the LTC2935CTS8-1#TRMPBF may enter thermal shutdown to prevent damage. To handle this, design a fault detection and recovery mechanism that can detect the thermal shutdown condition and take corrective action, such as reducing the load or shutting down the system.
-
The LTC2935CTS8-1#TRMPBF is a sensitive device and requires proper ESD protection during handling and assembly. Use ESD-safe materials, tools, and equipment, and follow proper ESD handling procedures to prevent damage to the device.