Part Details for LTC2924IGN#PBF by Analog Devices Inc
Results Overview of LTC2924IGN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2924IGN#PBF Information
LTC2924IGN#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2924IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6679
|
Newark | Voltage Monitor, Tsot-16, -40 To 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:3V, Supply Voltage Max:6V Rohs Compliant: Yes |Analog Devices LTC2924IGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$5.4000 / $9.4800 | Buy Now |
DISTI #
LTC2924IGN#PBF-ND
|
DigiKey | IC POWER SUPPLY SEQUENCER 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1787 In Stock |
|
$5.2000 / $10.9900 | Buy Now |
DISTI #
584-LTC2924IGN#PBF
|
Mouser Electronics | Power Management Specialized - PMIC 4x Pwr S Sequencer RoHS: Compliant | 106 |
|
$5.2000 / $10.1600 | Buy Now |
|
Analog Devices Inc | 4x Pwr S Sequencer Package Multiple: 100 | 358 |
|
$4.1600 / $10.9900 | Buy Now |
DISTI #
LTC2924IGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.3800 / $5.9000 | Buy Now |
Part Details for LTC2924IGN#PBF
LTC2924IGN#PBF CAD Models
LTC2924IGN#PBF Part Data Attributes
|
LTC2924IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2924IGN#PBF
Analog Devices Inc
Quad Power Supply Sequencer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC2924IGN#PBF
This table gives cross-reference parts and alternative options found for LTC2924IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2924IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2924CGN#TR | Linear Technology | Check for Price | LTC2924 - Quad Power Supply Sequencer; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2924IGN#PBF vs LTC2924CGN#TR |
LTC2924IGN#TR | Linear Technology | Check for Price | LTC2924 - Quad Power Supply Sequencer; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2924IGN#PBF vs LTC2924IGN#TR |
LTC2924IGN | Linear Technology | Check for Price | LTC2924 - Quad Power Supply Sequencer; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2924IGN#PBF vs LTC2924IGN |
LTC2924IGN#TRPBF | Linear Technology | Check for Price | LTC2924 - Quad Power Supply Sequencer; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2924IGN#PBF vs LTC2924IGN#TRPBF |
LTC2924IGN#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16 | LTC2924IGN#PBF vs LTC2924IGN#TR |
LTC2924CGN#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16 | LTC2924IGN#PBF vs LTC2924CGN#TR |
LTC2924IGN#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the LTC2924IGN#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connected to the VIN and VOUT pins. Additionally, it's recommended to place the input and output capacitors close to the IC and use a low-ESR capacitor for the output capacitor.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, ensure that the output capacitor has a low equivalent series resistance (ESR) and that the input capacitor is properly sized. Also, avoid using a capacitor with a high ESL (Equivalent Series Inductance) on the output.
-
The maximum input voltage that the LTC2924IGN#PBF can handle is 15V. Exceeding this voltage may damage the IC.
-
The LTC2924IGN#PBF is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's recommended to derate the IC's performance and ensure proper thermal management to ensure reliable operation.
-
To troubleshoot issues with the LTC2924IGN#PBF, start by checking the input voltage, output voltage, and current. Verify that the component values and layout meet the recommended specifications. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for guidance.