Part Details for LTC2920-1IS5#TRM by Linear Technology
Results Overview of LTC2920-1IS5#TRM by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2920-1IS5#TRM Information
LTC2920-1IS5#TRM by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31CR7LV333KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43QR7LV154KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43QR7LV154KW01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part Details for LTC2920-1IS5#TRM
LTC2920-1IS5#TRM CAD Models
LTC2920-1IS5#TRM Part Data Attributes
|
LTC2920-1IS5#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2920-1IS5#TRM
Linear Technology
LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LTC2920-1IS5#TRM
This table gives cross-reference parts and alternative options found for LTC2920-1IS5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2920-1IS5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2920-1IS5#TRPBF | Linear Technology | Check for Price | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2920-1IS5#TRM vs LTC2920-1IS5#TRPBF |
LTC2920-1IS5#TR | Linear Technology | Check for Price | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2920-1IS5#TRM vs LTC2920-1IS5#TR |
LTC2920-1IS5#PBF | Linear Technology | Check for Price | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2920-1IS5#TRM vs LTC2920-1IS5#PBF |
LTC2920-1CS5#PBF | Analog Devices Inc | Check for Price | Single/Dual Power Supply Margining Controller | LTC2920-1IS5#TRM vs LTC2920-1CS5#PBF |
LTC2920-1IS5 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | LTC2920-1IS5#TRM vs LTC2920-1IS5 |
LTC2920-1CS5 | Linear Technology | Check for Price | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2920-1IS5#TRM vs LTC2920-1CS5 |
LTC2920-1CS5#TRM | Linear Technology | Check for Price | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2920-1IS5#TRM vs LTC2920-1CS5#TRM |
LTC2920-1CS5#PBF | Linear Technology | Check for Price | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2920-1IS5#TRM vs LTC2920-1CS5#PBF |