Part Details for LTC2919HMS-5#PBF by Linear Technology
Results Overview of LTC2919HMS-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2919HMS-5#PBF Information
LTC2919HMS-5#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2919HMS-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 703 |
|
RFQ |
Part Details for LTC2919HMS-5#PBF
LTC2919HMS-5#PBF CAD Models
LTC2919HMS-5#PBF Part Data Attributes
|
LTC2919HMS-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2919HMS-5#PBF
Linear Technology
LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.28 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2919HMS-5#PBF
This table gives cross-reference parts and alternative options found for LTC2919HMS-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2919HMS-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2919IMS-5#PBF | Analog Devices Inc | $3.5174 | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2919HMS-5#PBF vs LTC2919IMS-5#PBF |
LTC2919HMS-5#PBF | Analog Devices Inc | $3.8102 | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2919HMS-5#PBF vs LTC2919HMS-5#PBF |
LTC2919IMS-5#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2919HMS-5#PBF vs LTC2919IMS-5#TRPBF |
LTC2919CMS-5#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2919HMS-5#PBF vs LTC2919CMS-5#TRPBF |
LTC2919HMS-5#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2919HMS-5#PBF vs LTC2919HMS-5#TRPBF |
LTC2919IMS-5#PBF | Linear Technology | Check for Price | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2919HMS-5#PBF vs LTC2919IMS-5#PBF |
LTC2919IMS-5#TRPBF | Linear Technology | Check for Price | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2919HMS-5#PBF vs LTC2919IMS-5#TRPBF |
LTC2919HMS-5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2919HMS-5#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a minimum of 10uF capacitance is recommended on the output to ensure stability.
-
The maximum input voltage that the LTC2919HMS-5#PBF can handle is 5.5V. Exceeding this voltage may damage the IC.
-
The LTC2919HMS-5#PBF is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's recommended to derate the IC's performance and consider using a heat sink or thermal management system in high-temperature environments.
-
To troubleshoot issues with the LTC2919HMS-5#PBF, start by checking the input voltage, output voltage, and current. Verify that the component values and PCB layout meet the recommended guidelines. Use an oscilloscope to check for noise, oscillations, or other anomalies. Consult the datasheet and application notes for troubleshooting guides and FAQs.