Part Details for LTC2916ITS8-1#TRMPBF by Linear Technology
Results Overview of LTC2916ITS8-1#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2916ITS8-1#TRMPBF Information
LTC2916ITS8-1#TRMPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2916ITS8-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1513 |
|
RFQ |
Part Details for LTC2916ITS8-1#TRMPBF
LTC2916ITS8-1#TRMPBF CAD Models
LTC2916ITS8-1#TRMPBF Part Data Attributes
|
LTC2916ITS8-1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2916ITS8-1#TRMPBF
Linear Technology
LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2916ITS8-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2916ITS8-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2916ITS8-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2916CTS8-1#TRMPBF | Analog Devices Inc | $2.0942 | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | LTC2916ITS8-1#TRMPBF vs LTC2916CTS8-1#TRMPBF |
LTC2916HTS8-1#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | LTC2916ITS8-1#TRMPBF vs LTC2916HTS8-1#TRPBF |
LTC2916ITS8-1#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | LTC2916ITS8-1#TRMPBF vs LTC2916ITS8-1#PBF |
LTC2916ITS8-1#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | LTC2916ITS8-1#TRMPBF vs LTC2916ITS8-1#TRPBF |
LTC2916ITS8-1#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2916ITS8-1#TRMPBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI.
-
To ensure the LTC2916ITS8-1#TRMPBF is operating within its recommended operating conditions, verify that the input voltage is within the specified range (2.7V to 5.5V), the ambient temperature is within the specified range (-40°C to 125°C), and the device is not exposed to excessive moisture or humidity.
-
The LTC2916ITS8-1#TRMPBF can sink or source up to 100mA of current, but it's recommended to limit the current to 50mA or less to ensure reliable operation and minimize power dissipation.
-
The LTC2916ITS8-1#TRMPBF can be programmed to output a specific voltage by connecting the VOUT pin to a resistive divider network, which sets the output voltage based on the ratio of the resistors.
-
The EN (enable) pin on the LTC2916ITS8-1#TRMPBF is used to enable or disable the device. When the EN pin is high, the device is enabled, and when it's low, the device is disabled and enters a low-power shutdown mode.