Part Details for LTC2916CTS8-1#TRPBF by Analog Devices Inc
Results Overview of LTC2916CTS8-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2916CTS8-1#TRPBF Information
LTC2916CTS8-1#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2916CTS8-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2916CTS8-1#TRPBFTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-8 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6375 | Buy Now |
DISTI #
584-C2916CTS8-1TRPBF
|
Mouser Electronics | Supervisory Circuits V Sup w/ 9 Sel Thresholds & Manual Reset RoHS: Compliant | 0 |
|
$1.7800 / $4.7400 | Order Now |
|
Analog Devices Inc | V Sup w/ 9 Sel Thresholds & Ma Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
LTC2916CTS81TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.6900 / $1.7500 | Buy Now |
Part Details for LTC2916CTS8-1#TRPBF
LTC2916CTS8-1#TRPBF CAD Models
LTC2916CTS8-1#TRPBF Part Data Attributes
|
LTC2916CTS8-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2916CTS8-1#TRPBF
Analog Devices Inc
Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2916CTS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2916CTS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2916CTS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2916ITS8-1#PBF | Linear Technology | Check for Price | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2916CTS8-1#TRPBF vs LTC2916ITS8-1#PBF |
LTC2916HTS8-1#PBF | Linear Technology | Check for Price | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | LTC2916CTS8-1#TRPBF vs LTC2916HTS8-1#PBF |
LTC2916CTS8-1#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC2916 can be found in the application note AN137, which provides guidelines for layout, thermal management, and EMI reduction.
-
The accuracy of the voltage monitoring function can be calculated by considering the tolerances of the internal voltage reference, the ADC, and the resistors used in the voltage divider network. A detailed calculation is provided in the datasheet, section 11.1.
-
Yes, the LTC2916 can operate with a supply voltage between 2.7V and 5.5V. However, the accuracy and performance of the device may be affected at lower supply voltages. Consult the datasheet, section 6.1, for more information.
-
The LTC2916 has an internal clamp circuit that protects the device from input voltages higher than the supply voltage. However, it is recommended to add external protection circuitry, such as a voltage clamp or a zener diode, to ensure reliable operation.
-
The maximum frequency of the I2C interface is 400 kHz. However, the device can operate at higher frequencies, up to 1 MHz, with reduced drive strength and increased bus capacitance.