Part Details for LTC2916CTS8-1#TRMPBF by Linear Technology
Results Overview of LTC2916CTS8-1#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2916CTS8-1#TRMPBF Information
LTC2916CTS8-1#TRMPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2916CTS8-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 655 |
|
RFQ |
Part Details for LTC2916CTS8-1#TRMPBF
LTC2916CTS8-1#TRMPBF CAD Models
LTC2916CTS8-1#TRMPBF Part Data Attributes
|
LTC2916CTS8-1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2916CTS8-1#TRMPBF
Linear Technology
LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2916CTS8-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2916CTS8-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2916CTS8-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2916HTS8-1#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | LTC2916CTS8-1#TRMPBF vs LTC2916HTS8-1#PBF |
LTC2916CTS8-1#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2916 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure accurate voltage monitoring, use a high-impedance voltage source, minimize noise and EMI, and use a low-noise, low-impedance voltage reference. Also, ensure the input voltage is within the specified range.
-
The LTC2916 can monitor voltages up to 15V, but the maximum voltage is limited by the voltage rating of the input capacitors and the IC's internal voltage regulator.
-
No, the LTC2916 is designed to monitor positive voltages only. If you need to monitor negative voltages, you may need to use a level-shifting circuit or a different IC.
-
The threshold voltage can be calculated using the formula: VTH = (R1/R2) * (VREF - VHYST), where R1 and R2 are the resistors in the voltage divider network, VREF is the reference voltage, and VHYST is the hysteresis voltage.