Part Details for LTC2916CTS8-1#PBF by Analog Devices Inc
Results Overview of LTC2916CTS8-1#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2916CTS8-1#PBF Information
LTC2916CTS8-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC2916CTS8-1#PBF
LTC2916CTS8-1#PBF CAD Models
LTC2916CTS8-1#PBF Part Data Attributes
|
LTC2916CTS8-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2916CTS8-1#PBF
Analog Devices Inc
Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2916CTS8-1#PBF
This table gives cross-reference parts and alternative options found for LTC2916CTS8-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2916CTS8-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2916HTS8-1#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | LTC2916CTS8-1#PBF vs LTC2916HTS8-1#PBF |
LTC2916CTS8-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2916 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer board with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure accurate temperature measurement, make sure to follow proper thermal design guidelines, such as placing the device close to the thermal source, using a thermally conductive material, and minimizing thermal gradients. Also, calibrate the device using the built-in calibration feature.
-
The maximum cable length for the remote sense lines of the LTC2916 depends on the specific application and the noise environment. As a general rule, keep the cable length as short as possible (less than 10 inches) and use twisted pair cables with a shield to minimize noise pickup.
-
Yes, the LTC2916 can be used with an external voltage reference. However, the external reference must be stable and accurate, and its output voltage must be within the specified range of the LTC2916. Additionally, the external reference must be able to sink and source the required current.
-
To troubleshoot issues with the LTC2916, start by checking the power supply and voltage references, then verify the communication protocol and data transmission. Use a logic analyzer or oscilloscope to debug the communication signals. Also, check the thermal design and ensure that the device is properly calibrated.