Part Details for LTC2916CDDB-1#TRMPBF by Linear Technology
Results Overview of LTC2916CDDB-1#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2916CDDB-1#TRMPBF Information
LTC2916CDDB-1#TRMPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2916CDDB-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input RoHS: Compliant Status: Active Min Qty: 1 | 120 |
|
$1.3800 / $1.7200 | Buy Now |
Part Details for LTC2916CDDB-1#TRMPBF
LTC2916CDDB-1#TRMPBF CAD Models
LTC2916CDDB-1#TRMPBF Part Data Attributes
|
LTC2916CDDB-1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2916CDDB-1#TRMPBF
Linear Technology
LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2916CDDB-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2916CDDB-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2916CDDB-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2916IDDB-1#TRMPBF | Analog Devices Inc | $2.1582 | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | LTC2916CDDB-1#TRMPBF vs LTC2916IDDB-1#TRMPBF |
LTC2916HDDB-1#TRMPBF | Analog Devices Inc | $2.4637 | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | LTC2916CDDB-1#TRMPBF vs LTC2916HDDB-1#TRMPBF |
LTC2916HDDB-1#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | LTC2916CDDB-1#TRMPBF vs LTC2916HDDB-1#PBF |
LTC2916IDDB-1#TRPBF | Linear Technology | Check for Price | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2916CDDB-1#TRMPBF vs LTC2916IDDB-1#TRPBF |
LTC2916CDDB-1#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | LTC2916CDDB-1#TRMPBF vs LTC2916CDDB-1#TRPBF |
LTC2916IDDB-1#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | LTC2916CDDB-1#TRMPBF vs LTC2916IDDB-1#PBF |
LTC2916CDDB-1#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2916CDDB-1#TRMPBF involves keeping the input and output pins separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure accurate voltage monitoring with the LTC2916CDDB-1#TRMPBF, it's essential to use a high-accuracy voltage reference, such as the LTC6655-5, and to minimize noise and interference on the voltage sense lines. Additionally, the voltage sense lines should be kept short and shielded, and the device should be operated within its specified temperature range.
-
The maximum voltage that can be monitored by the LTC2916CDDB-1#TRMPBF is 16V. However, the device can be used to monitor higher voltages by using an external voltage divider network to scale the voltage down to within the device's input range.
-
The LTC2916CDDB-1#TRMPBF can be programmed for custom voltage monitoring thresholds using the I2C interface. The device has a 16-bit register that can be written to set the desired voltage threshold. The threshold value is calculated based on the device's internal voltage reference and the desired voltage threshold.
-
The response time of the LTC2916CDDB-1#TRMPBF to a voltage fault is typically less than 10μs. However, this time can vary depending on the specific application and the device's configuration.