Part Details for LTC2915CTS8-1#PBF by Analog Devices Inc
Results Overview of LTC2915CTS8-1#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2915CTS8-1#PBF Information
LTC2915CTS8-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2915CTS8-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1084 |
|
RFQ |
Part Details for LTC2915CTS8-1#PBF
LTC2915CTS8-1#PBF CAD Models
LTC2915CTS8-1#PBF Part Data Attributes
|
LTC2915CTS8-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2915CTS8-1#PBF
Analog Devices Inc
Voltage Supervisor with 27 Selectable Thresholds
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2915CTS8-1#PBF
This table gives cross-reference parts and alternative options found for LTC2915CTS8-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2915CTS8-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2915CTS8-1#TRMPBF | Analog Devices Inc | $1.8860 | Voltage Supervisor with 27 Selectable Thresholds | LTC2915CTS8-1#PBF vs LTC2915CTS8-1#TRMPBF |
LTC2915ITS8-1#TRMPBF | Analog Devices Inc | $1.9235 | Voltage Supervisor with 27 Selectable Thresholds | LTC2915CTS8-1#PBF vs LTC2915ITS8-1#TRMPBF |
LTC2915HTS8-1#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 27 Selectable Thresholds | LTC2915CTS8-1#PBF vs LTC2915HTS8-1#TRPBF |
LTC2915HTS8-1#TRPBF | Linear Technology | Check for Price | LTC2915 - Voltage Supervisor with 27 Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | LTC2915CTS8-1#PBF vs LTC2915HTS8-1#TRPBF |
LTC2915ITS8-1#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 27 Selectable Thresholds | LTC2915CTS8-1#PBF vs LTC2915ITS8-1#PBF |
LTC2915ITS8-1#PBF | Linear Technology | Check for Price | LTC2915 - Voltage Supervisor with 27 Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2915CTS8-1#PBF vs LTC2915ITS8-1#PBF |
LTC2915HTS8-1#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 27 Selectable Thresholds | LTC2915CTS8-1#PBF vs LTC2915HTS8-1#PBF |