Part Details for LTC2914IDHC-2#TRPBF by Analog Devices Inc
Results Overview of LTC2914IDHC-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2914IDHC-2#TRPBF Information
LTC2914IDHC-2#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2914IDHC-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2914IDHC-2#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7125 / $14.1100 | Buy Now |
DISTI #
584-C2914IDHC-2TRPBF
|
Mouser Electronics | Supervisory Circuits 4x UV/OV Pos/Neg V Mon RoHS: Compliant | 0 |
|
$6.7100 | Order Now |
|
Analog Devices Inc | 4x UV/OV Pos/Neg V Mon Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.3700 / $14.1100 | Buy Now |
DISTI #
LTC2914IDHC2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.9400 / $7.2100 | Buy Now |
|
Vyrian | Peripheral ICs | 385 |
|
RFQ |
Part Details for LTC2914IDHC-2#TRPBF
LTC2914IDHC-2#TRPBF CAD Models
LTC2914IDHC-2#TRPBF Part Data Attributes
|
LTC2914IDHC-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2914IDHC-2#TRPBF
Analog Devices Inc
Quad UV/OV Positive/Negative Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2914IDHC-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC2914IDHC-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2914IDHC-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2914IDHC-2#PBF | Analog Devices Inc | $7.9102 | Quad UV/OV Positive/Negative Voltage Monitor | LTC2914IDHC-2#TRPBF vs LTC2914IDHC-2#PBF |
LTC2914CDHC-2#PBF | Linear Technology | Check for Price | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC2914IDHC-2#TRPBF vs LTC2914CDHC-2#PBF |
LTC2914CDHC-2 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC2914IDHC-2#TRPBF vs LTC2914CDHC-2 |
LTC2914CDHC-2#TR | Linear Technology | Check for Price | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | LTC2914IDHC-2#TRPBF vs LTC2914CDHC-2#TR |
LTC2914CDHC-2#TRPBF | Analog Devices Inc | Check for Price | Quad UV/OV Positive/Negative Voltage Monitor | LTC2914IDHC-2#TRPBF vs LTC2914CDHC-2#TRPBF |
LTC2914CDHC-2 | Linear Technology | Check for Price | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | LTC2914IDHC-2#TRPBF vs LTC2914CDHC-2 |
LTC2914IDHC-2#PBF | Linear Technology | Check for Price | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC2914IDHC-2#TRPBF vs LTC2914IDHC-2#PBF |
LTC2914CDHC-2#TRPBF | Linear Technology | Check for Price | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC2914IDHC-2#TRPBF vs LTC2914CDHC-2#TRPBF |
LTC2914IDHC-2#TRPBF | Linear Technology | Check for Price | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC2914IDHC-2#TRPBF vs LTC2914IDHC-2#TRPBF |
LTC2914IDHC-2 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC2914IDHC-2#TRPBF vs LTC2914IDHC-2 |
LTC2914IDHC-2#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2914IDHC-2#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals to minimize noise and interference.
-
To ensure accurate temperature measurement, it's essential to follow proper thermal design practices, such as placing the device close to the thermal source, using a thermally conductive material, and minimizing thermal gradients. Additionally, calibrating the device and using a high-accuracy temperature sensor can improve measurement accuracy.
-
The maximum cable length for the I2C interface of the LTC2914IDHC-2#TRPBF depends on the clock frequency and the capacitance of the cable. As a general rule, the cable length should be limited to 10-20 cm for a 400 kHz clock frequency. However, it's recommended to consult the I2C specification and perform signal integrity analysis to determine the maximum cable length for a specific application.
-
The LTC2914IDHC-2#TRPBF is a surface-mount device and can be susceptible to vibration-induced failures. However, Analog Devices Inc provides guidelines for vibration testing and recommends using a robust PCB design, secure component mounting, and conformal coating to ensure reliability in high-vibration environments.
-
To troubleshoot communication issues with the LTC2914IDHC-2#TRPBF, start by verifying the I2C bus voltage levels, clock frequency, and signal integrity. Check for bus contention, incorrect slave addressing, and ensure that the device is properly powered. Use a logic analyzer or oscilloscope to capture and analyze the I2C bus signals to identify the root cause of the issue.