Part Details for LTC2913HMS-1#TRPBF by Analog Devices Inc
Results Overview of LTC2913HMS-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2913HMS-1#TRPBF Information
LTC2913HMS-1#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2913HMS-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2913HMS-1#TRPBFTR-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5625 | Buy Now |
DISTI #
584-C2913HMS-1TRPBF
|
Mouser Electronics | Supervisory Circuits 2x UV/OV V Mon RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
DISTI #
V36:1790_06464346
|
Arrow Electronics | Processor Supervisor 2 Open Drain 10-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2337 | Americas - 2500 |
|
$4.3640 | Buy Now |
|
Analog Devices Inc | 2x UV/OV V Mon Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.6500 / $10.4600 | Buy Now |
DISTI #
LTC2913HMS-1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7100 / $4.9000 | Buy Now |
Part Details for LTC2913HMS-1#TRPBF
LTC2913HMS-1#TRPBF CAD Models
LTC2913HMS-1#TRPBF Part Data Attributes
|
LTC2913HMS-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2913HMS-1#TRPBF
Analog Devices Inc
Dual UV/OV Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2913HMS-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2913HMS-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2913HMS-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2913HMS-1#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit | LTC2913HMS-1#TRPBF vs LTC2913HMS-1#TR |
LTC2913HMS-1#TRPBF | Linear Technology | Check for Price | LTC2913 - Dual UV/OV Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC2913HMS-1#TRPBF vs LTC2913HMS-1#TRPBF |
LTC2913HMS-1#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10 | LTC2913HMS-1#TRPBF vs LTC2913HMS-1#TR |
LTC2913HMS-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2913HMS-1#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane is recommended.
-
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, consider using a thermocouple or other temperature sensor with a high accuracy rating.
-
The maximum cable length for the I2C interface of the LTC2913HMS-1#TRPBF depends on the clock frequency, cable capacitance, and noise environment. As a general rule, keep the cable length below 1 meter for a 400 kHz clock frequency. For longer cable lengths, consider using I2C bus repeaters or buffers.
-
The LTC2913HMS-1#TRPBF has built-in thermal shutdown and fault detection features. To handle these events, connect the TSD pin to a GPIO or interrupt pin on your microcontroller, and implement a software routine to respond to fault conditions, such as resetting the device or triggering an alarm.
-
The recommended power-up sequence for the LTC2913HMS-1#TRPBF is to apply the power supply voltage (VCC) before the input voltage (VIN). This ensures that the internal voltage regulators are powered up correctly and minimizes the risk of latch-up or damage to the device.