Part Details for LTC2909ITS8-2.5#TRPBF by Linear Technology
Results Overview of LTC2909ITS8-2.5#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2909ITS8-2.5#TRPBF Information
LTC2909ITS8-2.5#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2909ITS8-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 352 |
|
RFQ |
Part Details for LTC2909ITS8-2.5#TRPBF
LTC2909ITS8-2.5#TRPBF CAD Models
LTC2909ITS8-2.5#TRPBF Part Data Attributes
|
LTC2909ITS8-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2909ITS8-2.5#TRPBF
Linear Technology
LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2909ITS8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LTC2909ITS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909ITS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2909ITS8-2.5#TRMPBF | Analog Devices Inc | $3.7763 | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909ITS8-2.5#TRPBF vs LTC2909ITS8-2.5#TRMPBF |
LTC2909ITS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909ITS8-2.5#TRPBF vs LTC2909ITS8-2.5#TRPBF |
LTC2909ITS8-2.5 | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909ITS8-2.5#TRPBF vs LTC2909ITS8-2.5 |
LTC2909CTS8-2.5 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2909ITS8-2.5#TRPBF vs LTC2909CTS8-2.5 |
LTC2909CTS8-2.5#TRMPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909ITS8-2.5#TRPBF vs LTC2909CTS8-2.5#TRMPBF |
LTC2909CTS8-2.5#TRM | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909ITS8-2.5#TRPBF vs LTC2909CTS8-2.5#TRM |
LTC2909CTS8-2.5#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909ITS8-2.5#TRPBF vs LTC2909CTS8-2.5#PBF |
LTC2909ITS8-2.5#PBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909ITS8-2.5#TRPBF vs LTC2909ITS8-2.5#PBF |
LTC2909CTS8-2.5#TRM | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2909ITS8-2.5#TRPBF vs LTC2909CTS8-2.5#TRM |
LTC2909ITS8-2.5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2909 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the voltage regulator. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to minimize the length of the traces between the device and the voltage regulator.
-
To ensure accurate voltage monitoring with the LTC2909, it's essential to use a high-accuracy voltage reference, such as the internal 2.5V reference, and to minimize the noise on the voltage input pins. Additionally, the device should be operated within its specified temperature range, and the input voltage should be within the recommended range.
-
The maximum cable length for the I2C interface of the LTC2909 depends on the clock frequency and the capacitance of the cable. As a general rule, the cable length should be limited to 10 inches (25 cm) for clock frequencies up to 400 kHz. For longer cable lengths, it's recommended to use a repeater or a buffer to maintain signal integrity.
-
Yes, the LTC2909 can be used with a voltage regulator that has a different output voltage. However, the device's internal voltage reference is fixed at 2.5V, so the output voltage of the regulator should be adjusted accordingly to ensure accurate voltage monitoring. Additionally, the input voltage range of the LTC2909 should be considered when selecting the output voltage of the regulator.
-
The power-on reset (POR) of the LTC2909 can be handled by adding an external capacitor between the POR pin and ground. The value of the capacitor depends on the specific application and the desired reset time. Additionally, the POR pin can be tied to a fixed voltage source to disable the POR function if not needed.