Part Details for LTC2909ITS8-2.5#TRMPBF by Linear Technology
Results Overview of LTC2909ITS8-2.5#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2909ITS8-2.5#TRMPBF Information
LTC2909ITS8-2.5#TRMPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2909ITS8-2.5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, PDSO8 | 9 |
|
$3.4500 / $6.9000 | Buy Now |
Part Details for LTC2909ITS8-2.5#TRMPBF
LTC2909ITS8-2.5#TRMPBF CAD Models
LTC2909ITS8-2.5#TRMPBF Part Data Attributes
|
LTC2909ITS8-2.5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2909ITS8-2.5#TRMPBF
Linear Technology
LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, TSOT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC2909ITS8-2.5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2909ITS8-2.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909ITS8-2.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2909ITS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909ITS8-2.5#TRMPBF vs LTC2909ITS8-2.5#TRPBF |
LTC2909ITS8-2.5#TRMPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909ITS8-2.5#TRMPBF vs LTC2909ITS8-2.5#TRMPBF |
LTC2909ITS8-2.5#TR | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909ITS8-2.5#TRMPBF vs LTC2909ITS8-2.5#TR |
LTC2909CTS8-2.5#PBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909ITS8-2.5#TRMPBF vs LTC2909CTS8-2.5#PBF |
LTC2909ITS8-2.5#TRM | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2909ITS8-2.5#TRMPBF vs LTC2909ITS8-2.5#TRM |
LTC2909CTS8-2.5#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909ITS8-2.5#TRMPBF vs LTC2909CTS8-2.5#PBF |
LTC2909ITS8-2.5 | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909ITS8-2.5#TRMPBF vs LTC2909ITS8-2.5 |
LTC2909CTS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909ITS8-2.5#TRMPBF vs LTC2909CTS8-2.5#TRPBF |
LTC2909CTS8-2.5#TRM | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909ITS8-2.5#TRMPBF vs LTC2909CTS8-2.5#TRM |
LTC2909ITS8-2.5#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum output current of the LTC2909 is 10mA per output.
-
The output voltage of the LTC2909 can be adjusted by connecting a resistor divider network between the output pin and the adjust pin.
-
The EN (enable) pin is used to turn the output on or off. When the EN pin is pulled low, the output is disabled, and when it is pulled high, the output is enabled.
-
The LTC2909 is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature environments.
-
To ensure the stability of the LTC2909 output voltage, it is recommended to use a minimum output capacitance of 10uF and to keep the output voltage within the recommended range.