Part Details for LTC2909ITS8-2.5#TRMPBF by Analog Devices Inc
Results Overview of LTC2909ITS8-2.5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2909ITS8-2.5#TRMPBF Information
LTC2909ITS8-2.5#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2909ITS8-2.5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4028248RL
|
Farnell | VOLTAGE DETECTOR, SOT-23-8, 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 29 |
|
$3.6130 / $4.5826 | Buy Now |
DISTI #
4028248
|
Farnell | VOLTAGE DETECTOR, SOT-23-8, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 29 |
|
$3.6130 / $5.9906 | Buy Now |
DISTI #
LTC2909ITS8-2.5#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2630 In Stock |
|
$2.8375 / $7.0200 | Buy Now |
DISTI #
584-C2909ITS82.5TMPF
|
Mouser Electronics | Supervisory Circuits Prec 3x/2x In UV, OV & Neg V Mon RoHS: Compliant | 530 |
|
$2.9000 / $5.4900 | Buy Now |
|
Analog Devices Inc | Prec 3x/2x In UV, OV & Neg V M Package Multiple: 500 | 526 |
|
$2.2700 / $7.0200 | Buy Now |
DISTI #
LTC2909IT82.5TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.9300 / $3.1300 | Buy Now |
Part Details for LTC2909ITS8-2.5#TRMPBF
LTC2909ITS8-2.5#TRMPBF CAD Models
LTC2909ITS8-2.5#TRMPBF Part Data Attributes
|
LTC2909ITS8-2.5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2909ITS8-2.5#TRMPBF
Analog Devices Inc
Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MO-193, TSOT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC2909ITS8-2.5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2909ITS8-2.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909ITS8-2.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2909ITS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909ITS8-2.5#TRMPBF vs LTC2909ITS8-2.5#TRPBF |
LTC2909ITS8-2.5 | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909ITS8-2.5#TRMPBF vs LTC2909ITS8-2.5 |
LTC2909CTS8-2.5 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2909ITS8-2.5#TRMPBF vs LTC2909CTS8-2.5 |
LTC2909CTS8-2.5#TRMPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909ITS8-2.5#TRMPBF vs LTC2909CTS8-2.5#TRMPBF |
LTC2909CTS8-2.5#TRM | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909ITS8-2.5#TRMPBF vs LTC2909CTS8-2.5#TRM |
LTC2909CTS8-2.5#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909ITS8-2.5#TRMPBF vs LTC2909CTS8-2.5#PBF |
LTC2909ITS8-2.5#PBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909ITS8-2.5#TRMPBF vs LTC2909ITS8-2.5#PBF |
LTC2909CTS8-2.5#TRM | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2909ITS8-2.5#TRMPBF vs LTC2909CTS8-2.5#TRM |
LTC2909CTS8-2.5#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2909ITS8-2.5#TRMPBF vs LTC2909CTS8-2.5#TR |
LTC2909ITS8-2.5#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum output current of the LTC2909 is 10mA per output.
-
The output voltage of the LTC2909 can be adjusted by connecting a resistor divider network between the output pin and the adjust pin.
-
The EN (enable) pin is used to turn the output on or off. When the EN pin is high, the output is enabled, and when it is low, the output is disabled.
-
The LTC2909 is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature environments.
-
To ensure the stability of the LTC2909 output voltage, it is recommended to use a minimum output capacitance of 10uF and to place the capacitor close to the output pin.