Part Details for LTC2909IDDB-5#TRMPBF by Linear Technology
Results Overview of LTC2909IDDB-5#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2909IDDB-5#TRMPBF Information
LTC2909IDDB-5#TRMPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2909IDDB-5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 19 |
|
$3.3413 / $6.6825 | Buy Now |
Part Details for LTC2909IDDB-5#TRMPBF
LTC2909IDDB-5#TRMPBF CAD Models
LTC2909IDDB-5#TRMPBF Part Data Attributes
|
LTC2909IDDB-5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2909IDDB-5#TRMPBF
Linear Technology
LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2909IDDB-5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2909IDDB-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909IDDB-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2909CDDB-5#TRMPBF | Analog Devices Inc | $2.9361 | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909IDDB-5#TRMPBF vs LTC2909CDDB-5#TRMPBF |
LTC2909IDDB-5#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | LTC2909IDDB-5#TRMPBF vs LTC2909IDDB-5#TR |
LTC2909IDDB-5#TR | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909IDDB-5#TRMPBF vs LTC2909IDDB-5#TR |
LTC2909IDDB-5#TRMPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909IDDB-5#TRMPBF vs LTC2909IDDB-5#TRMPBF |
LTC2909CDDB-5 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2909IDDB-5#TRMPBF vs LTC2909CDDB-5 |
LTC2909IDDB-5#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909IDDB-5#TRMPBF vs LTC2909IDDB-5#TRPBF |
LTC2909IDDB-5 | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909IDDB-5#TRMPBF vs LTC2909IDDB-5 |
LTC2909CDDB-5#PBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909IDDB-5#TRMPBF vs LTC2909CDDB-5#PBF |
LTC2909CDDB-5#TRMPBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909IDDB-5#TRMPBF vs LTC2909CDDB-5#TRMPBF |
LTC2909IDDB-5#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VIN pin is 6V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
To ensure accurate voltage monitoring, make sure to use a high-impedance voltage source, keep the input traces short and away from noise sources, and use a low-noise, low-impedance voltage reference.
-
The EN (enable) pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is in shutdown mode, reducing power consumption.
-
The alert threshold voltage is set by connecting a resistor divider network between the VIN pin and the ALERT pin. The threshold voltage is determined by the ratio of the resistors in the divider network.
-
The typical response time of the LTC2909 to a voltage fault is 10μs, allowing for fast detection and response to voltage anomalies.