Part Details for LTC2909IDDB-5#PBF by Analog Devices Inc
Results Overview of LTC2909IDDB-5#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2909IDDB-5#PBF Information
LTC2909IDDB-5#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2909IDDB-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 347 |
|
RFQ |
Part Details for LTC2909IDDB-5#PBF
LTC2909IDDB-5#PBF CAD Models
LTC2909IDDB-5#PBF Part Data Attributes
|
LTC2909IDDB-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2909IDDB-5#PBF
Analog Devices Inc
Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSON, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2909IDDB-5#PBF
This table gives cross-reference parts and alternative options found for LTC2909IDDB-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909IDDB-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2909CDDB-5 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2909IDDB-5#PBF vs LTC2909CDDB-5 |
LTC2909ITS8-5#TRM | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909IDDB-5#PBF vs LTC2909ITS8-5#TRM |
LTC2914CDHC-1#PBF | Analog Devices Inc | Check for Price | Quad UV/OV Positive/Negative Voltage Monitor | LTC2909IDDB-5#PBF vs LTC2914CDHC-1#PBF |
LTC2909ITS8-3.3#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909IDDB-5#PBF vs LTC2909ITS8-3.3#PBF |
LTC2914IDHC-2#PBF | Linear Technology | Check for Price | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC2909IDDB-5#PBF vs LTC2914IDHC-2#PBF |
LTC2909ITS8-3.3#PBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909IDDB-5#PBF vs LTC2909ITS8-3.3#PBF |
LTC2919CMS-2.5#PBF | Linear Technology | Check for Price | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2909IDDB-5#PBF vs LTC2919CMS-2.5#PBF |
LTC2909ITS8-5#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909IDDB-5#PBF vs LTC2909ITS8-5#PBF |
LTC2919IDDB-2.5#TRMPBF | Linear Technology | Check for Price | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2909IDDB-5#PBF vs LTC2919IDDB-2.5#TRMPBF |
LTC2909CTS8-2.5#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909IDDB-5#PBF vs LTC2909CTS8-2.5#PBF |
LTC2909IDDB-5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2909IDDB-5#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals to minimize noise and interference.
-
To ensure accurate temperature measurement, it's essential to follow proper thermal design practices, such as placing the device close to the thermal source, using a thermally conductive material for the PCB, and minimizing thermal gradients. Additionally, calibrating the device and using a high-accuracy temperature sensor can improve measurement accuracy.
-
The maximum cable length for the I2C interface of the LTC2909IDDB-5#PBF depends on the specific application and the capacitance of the cable. As a general rule, the cable length should be kept as short as possible (less than 10 inches) to minimize signal degradation and ensure reliable communication. If a longer cable is required, it's recommended to use a repeater or a buffer to boost the signal.
-
The LTC2909IDDB-5#PBF is a surface-mount device and can be susceptible to vibration-induced failures. However, Analog Devices Inc provides guidelines for vibration testing and recommends using a robust PCB design, secure component mounting, and conformal coating to minimize the risk of vibration-induced failures.
-
To troubleshoot communication issues with the LTC2909IDDB-5#PBF, start by checking the I2C bus voltage levels, clock frequency, and signal integrity. Verify that the device is properly addressed and that the I2C bus is not overloaded. Use a logic analyzer or oscilloscope to capture and analyze the I2C signals, and consult the datasheet and application notes for troubleshooting guidelines.