Part Details for LTC2909CTS8-3.3#TRPBF by Analog Devices Inc
Results Overview of LTC2909CTS8-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2909CTS8-3.3#TRPBF Information
LTC2909CTS8-3.3#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2909CTS8-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2909CTS8-3.3#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2451 In Stock |
|
$2.4000 / $6.2100 | Buy Now |
DISTI #
584-C2909CTS8-3.3TPF
|
Mouser Electronics | Supervisory Circuits Prec 3x/2x In UV, OV & Neg V Mon RoHS: Compliant | 945 |
|
$2.4000 / $4.7200 | Buy Now |
|
Analog Devices Inc | Prec 3x/2x In UV, OV & Neg V M Min Qty: 1 Package Multiple: 2500 | 491 |
|
$2.4000 / $6.2100 | Buy Now |
DISTI #
LTC2909CTS83.3T
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4800 / $2.5800 | Buy Now |
Part Details for LTC2909CTS8-3.3#TRPBF
LTC2909CTS8-3.3#TRPBF CAD Models
LTC2909CTS8-3.3#TRPBF Part Data Attributes
|
LTC2909CTS8-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2909CTS8-3.3#TRPBF
Analog Devices Inc
Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2909CTS8-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LTC2909CTS8-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909CTS8-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2909ITS8-3.3 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2909CTS8-3.3#TRPBF vs LTC2909ITS8-3.3 |
LTC2909ITS8-3.3#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909CTS8-3.3#TRPBF vs LTC2909ITS8-3.3#PBF |
LTC2909ITS8-3.3#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2909CTS8-3.3#TRPBF vs LTC2909ITS8-3.3#TR |
LTC2909ITS8-3.3#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909CTS8-3.3#TRPBF vs LTC2909ITS8-3.3#TRPBF |
LTC2909ITS8-3.3#TR | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909CTS8-3.3#TRPBF vs LTC2909ITS8-3.3#TR |
LTC2909CTS8-3.3#PBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909CTS8-3.3#TRPBF vs LTC2909CTS8-3.3#PBF |
LTC2909CTS8-3.3 | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909CTS8-3.3#TRPBF vs LTC2909CTS8-3.3 |
LTC2909ITS8-3.3 | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909CTS8-3.3#TRPBF vs LTC2909ITS8-3.3 |
LTC2909CTS8-3.3#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909CTS8-3.3#TRPBF vs LTC2909CTS8-3.3#PBF |
LTC2909CTS8-3.3 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2909CTS8-3.3#TRPBF vs LTC2909CTS8-3.3 |
LTC2909CTS8-3.3#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2909 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure accurate voltage monitoring with the LTC2909, make sure to use a high-accuracy voltage reference, keep the input traces short and well-filtered, and avoid noise coupling from other parts of the circuit. Also, consider using a low-pass filter to filter out high-frequency noise.
-
Yes, the LTC2909 can be used with a different voltage reference, but the accuracy and performance may vary. The device is designed to work with a 3.3V voltage reference, but it can be used with other references as long as the input voltage range is within the specified limits.
-
The LTC2909 has built-in overvoltage protection, but it's still important to add external protection circuitry to prevent damage from high-voltage transients. Consider adding a voltage clamp or a TVS diode to protect the device from overvoltage conditions.
-
The typical power consumption of the LTC2909 is around 1.5mA, but this can vary depending on the input voltage, output load, and operating frequency. Make sure to check the datasheet for the specific power consumption characteristics.