Part Details for LTC2909CDDB-5 by Analog Devices Inc
Results Overview of LTC2909CDDB-5 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2909CDDB-5 Information
LTC2909CDDB-5 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2909CDDB-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 184 |
|
RFQ |
Part Details for LTC2909CDDB-5
LTC2909CDDB-5 CAD Models
LTC2909CDDB-5 Part Data Attributes
|
LTC2909CDDB-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2909CDDB-5
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LTC2909CDDB-5
This table gives cross-reference parts and alternative options found for LTC2909CDDB-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909CDDB-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2909ITS8-5#TRM | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909CDDB-5 vs LTC2909ITS8-5#TRM |
LTC2914CDHC-1#PBF | Analog Devices Inc | Check for Price | Quad UV/OV Positive/Negative Voltage Monitor | LTC2909CDDB-5 vs LTC2914CDHC-1#PBF |
LTC2909ITS8-3.3#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909CDDB-5 vs LTC2909ITS8-3.3#PBF |
LTC2914IDHC-2#PBF | Linear Technology | Check for Price | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC2909CDDB-5 vs LTC2914IDHC-2#PBF |
LTC2909ITS8-3.3#PBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909CDDB-5 vs LTC2909ITS8-3.3#PBF |
LTC2909IDDB-5#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909CDDB-5 vs LTC2909IDDB-5#PBF |
LTC2919CMS-2.5#PBF | Linear Technology | Check for Price | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2909CDDB-5 vs LTC2919CMS-2.5#PBF |
LTC2909ITS8-5#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909CDDB-5 vs LTC2909ITS8-5#PBF |
LTC2919IDDB-2.5#TRMPBF | Linear Technology | Check for Price | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2909CDDB-5 vs LTC2919IDDB-2.5#TRMPBF |
LTC2909CTS8-2.5#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909CDDB-5 vs LTC2909CTS8-2.5#PBF |