Part Details for LTC2909CDDB-5#TRM by Linear Technology
Results Overview of LTC2909CDDB-5#TRM by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2909CDDB-5#TRM Information
LTC2909CDDB-5#TRM by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31CR7LV333KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43QR7LV154KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43QR7LV154KW01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part Details for LTC2909CDDB-5#TRM
LTC2909CDDB-5#TRM CAD Models
LTC2909CDDB-5#TRM Part Data Attributes
|
LTC2909CDDB-5#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2909CDDB-5#TRM
Linear Technology
LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LTC2909CDDB-5#TRM
This table gives cross-reference parts and alternative options found for LTC2909CDDB-5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909CDDB-5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2909IDDB-5#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | LTC2909CDDB-5#TRM vs LTC2909IDDB-5#TR |
LTC2909IDDB-5#TR | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909CDDB-5#TRM vs LTC2909IDDB-5#TR |
LTC2909IDDB-5#TRMPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909CDDB-5#TRM vs LTC2909IDDB-5#TRMPBF |
LTC2909CDDB-5 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2909CDDB-5#TRM vs LTC2909CDDB-5 |
LTC2909IDDB-5#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909CDDB-5#TRM vs LTC2909IDDB-5#TRPBF |
LTC2909IDDB-5 | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909CDDB-5#TRM vs LTC2909IDDB-5 |
LTC2909IDDB-5#TRMPBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909CDDB-5#TRM vs LTC2909IDDB-5#TRMPBF |
LTC2909CDDB-5#TRMPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909CDDB-5#TRM vs LTC2909CDDB-5#TRMPBF |
LTC2909CDDB-5#PBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909CDDB-5#TRM vs LTC2909CDDB-5#PBF |
LTC2909CDDB-5#TRMPBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909CDDB-5#TRM vs LTC2909CDDB-5#TRMPBF |