Part Details for LTC2908ITS8-C1#TRMPBF by Linear Technology
Results Overview of LTC2908ITS8-C1#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2908ITS8-C1#TRMPBF Information
LTC2908ITS8-C1#TRMPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2908ITS8-C1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 7 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for LTC2908ITS8-C1#TRMPBF
LTC2908ITS8-C1#TRMPBF CAD Models
LTC2908ITS8-C1#TRMPBF Part Data Attributes
|
LTC2908ITS8-C1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2908ITS8-C1#TRMPBF
Linear Technology
LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.5,2.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2908ITS8-C1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2908ITS8-C1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2908ITS8-C1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2908ITS8-C1#TRM | Analog Devices Inc | Check for Price | Power Management Circuit | LTC2908ITS8-C1#TRMPBF vs LTC2908ITS8-C1#TRM |
LTC2908CTS8-C1#TRM | Analog Devices Inc | Check for Price | Power Management Circuit | LTC2908ITS8-C1#TRMPBF vs LTC2908CTS8-C1#TRM |
LTC2908ITS8-C1#TRPBF | Analog Devices Inc | Check for Price | Precision Six Input Supply Monitor | LTC2908ITS8-C1#TRMPBF vs LTC2908ITS8-C1#TRPBF |
LTC2908CTS8-C1#TRPBF | Analog Devices Inc | Check for Price | Precision Six Input Supply Monitor | LTC2908ITS8-C1#TRMPBF vs LTC2908CTS8-C1#TRPBF |
LTC2908ITS8-C1#TR | Linear Technology | Check for Price | LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2908ITS8-C1#TRMPBF vs LTC2908ITS8-C1#TR |
LTC2908ITS8-C1#PBF | Linear Technology | Check for Price | LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2908ITS8-C1#TRMPBF vs LTC2908ITS8-C1#PBF |
LTC2908CTS8-C1 | Linear Technology | Check for Price | LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2908ITS8-C1#TRMPBF vs LTC2908CTS8-C1 |
LTC2908ITS8-C1#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 6 Channel, PDSO8 | LTC2908ITS8-C1#TRMPBF vs LTC2908ITS8-C1#TR |
LTC2908ITS8-C1#TRMPBF Frequently Asked Questions (FAQ)
-
The LTC2908 can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure accurate voltage monitoring, make sure to use a high-impedance input source, keep the input traces short and away from noise sources, and use a low-noise power supply for the LTC2908.
-
Yes, the LTC2908 can monitor voltages up to 15V, but you need to use an external voltage divider to scale the input voltage to within the 0V to 5V range of the device.
-
You can configure the LTC2908 for voltage monitoring with a specific threshold by connecting the THRESH pin to a voltage reference or a resistive divider network that sets the desired threshold voltage.
-
The response time of the LTC2908 is typically around 10μs, but it can vary depending on the input voltage slew rate and the output capacitance.