Part Details for LTC2908ITS8-C1#TRMPBF by Analog Devices Inc
Results Overview of LTC2908ITS8-C1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2908ITS8-C1#TRMPBF Information
LTC2908ITS8-C1#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2908ITS8-C1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2226
|
Newark | Supervisor, 6V, Tsot-23-8 Rohs Compliant: Yes |Analog Devices LTC2908ITS8-C1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.3000 / $10.7900 | Buy Now |
DISTI #
LTC2908ITS8-C1#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 6 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
678 In Stock |
|
$4.7500 / $10.2700 | Buy Now |
DISTI #
584-C2908ITS8-C1TMPF
|
Mouser Electronics | Supervisory Circuits Prec Six In S Mon RoHS: Compliant | 525 |
|
$4.9300 / $8.7400 | Buy Now |
|
Analog Devices Inc | Prec Six In S Mon Package Multiple: 500 | 8136 |
|
$3.8000 / $10.2700 | Buy Now |
DISTI #
35215512
|
Verical | Processor Supervisor 2.338V/Adj/Adj/Adj/Adj/Adj 6 Active Low/Open Drain 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 8000 |
|
$4.7799 | Buy Now |
DISTI #
LTC2908ITSC1TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$4.9100 / $5.2400 | Buy Now |
Part Details for LTC2908ITS8-C1#TRMPBF
LTC2908ITS8-C1#TRMPBF CAD Models
LTC2908ITS8-C1#TRMPBF Part Data Attributes
|
LTC2908ITS8-C1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2908ITS8-C1#TRMPBF
Analog Devices Inc
Precision Six Input Supply Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.5,2.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2908ITS8-C1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2908ITS8-C1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2908ITS8-C1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2908ITS8-C1#TRMPBF | Linear Technology | Check for Price | LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2908ITS8-C1#TRMPBF vs LTC2908ITS8-C1#TRMPBF |
LTC2908CTS8-C1#TRMPBF | Linear Technology | Check for Price | LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2908ITS8-C1#TRMPBF vs LTC2908CTS8-C1#TRMPBF |
LTC2908ITS8-C1 | Linear Technology | Check for Price | LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2908ITS8-C1#TRMPBF vs LTC2908ITS8-C1 |
LTC2908CTS8-C1#TRPBF | Analog Devices Inc | Check for Price | Precision Six Input Supply Monitor | LTC2908ITS8-C1#TRMPBF vs LTC2908CTS8-C1#TRPBF |
LTC2908CTS8-C1#TRMPBF | Analog Devices Inc | Check for Price | Precision Six Input Supply Monitor | LTC2908ITS8-C1#TRMPBF vs LTC2908CTS8-C1#TRMPBF |
LTC2908ITS8-C1#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2908 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power source. A 4-layer PCB with a dedicated analog layer is recommended.
-
To ensure accurate voltage monitoring, use a high-precision voltage reference, such as the LTC6655, and ensure that the voltage sense lines are properly filtered and shielded to minimize noise and interference.
-
The maximum cable length for the I2C interface of the LTC2908 is dependent on the capacitance of the cable and the clock frequency. As a general rule, keep the cable length as short as possible (less than 10 inches) to minimize signal degradation.
-
To handle overvoltage conditions, use a voltage clamp or a transient voltage suppressor (TVS) diode to protect the LTC2908 from voltage spikes. Additionally, consider using a voltage regulator with overvoltage protection to prevent damage to the device.
-
The recommended power-up sequence for the LTC2908 is to power up the device after the voltage rails have stabilized. This ensures that the device is powered up in a stable and controlled manner.