Part Details for LTC2907ITS8#PBF by Analog Devices Inc
Results Overview of LTC2907ITS8#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2907ITS8#PBF Information
LTC2907ITS8#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC2907ITS8#PBF
LTC2907ITS8#PBF CAD Models
LTC2907ITS8#PBF Part Data Attributes
|
LTC2907ITS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2907ITS8#PBF
Analog Devices Inc
Precision Dual Supply Monitors with One Pin-Selectable Threshold and One Adjustable Input
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2907ITS8#PBF
This table gives cross-reference parts and alternative options found for LTC2907ITS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2907ITS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2907CTS8#TRMPBF | Analog Devices Inc | $3.0980 | Precision Dual Supply Monitors with One Pin-Selectable Threshold and One Adjustable Input | LTC2907ITS8#PBF vs LTC2907CTS8#TRMPBF |
LTC2907ITS8#TR | Linear Technology | Check for Price | LTC2907 - Precision Dual Supply Monitors with One Pin-Selectable Threshold and One Adjustable Input; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2907ITS8#PBF vs LTC2907ITS8#TR |
LTC2907ITS8#TRMPBF | Linear Technology | Check for Price | LTC2907 - Precision Dual Supply Monitors with One Pin-Selectable Threshold and One Adjustable Input; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2907ITS8#PBF vs LTC2907ITS8#TRMPBF |
LTC2907CTS8#TRMPBF | Linear Technology | Check for Price | LTC2907 - Precision Dual Supply Monitors with One Pin-Selectable Threshold and One Adjustable Input; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2907ITS8#PBF vs LTC2907CTS8#TRMPBF |
LTC2907CTS8#PBF | Linear Technology | Check for Price | LTC2907 - Precision Dual Supply Monitors with One Pin-Selectable Threshold and One Adjustable Input; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2907ITS8#PBF vs LTC2907CTS8#PBF |