Part Details for LTC2904CTS8#TRPBF by Linear Technology
Results Overview of LTC2904CTS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2904CTS8#TRPBF Information
LTC2904CTS8#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2904CTS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1986 |
|
RFQ |
Part Details for LTC2904CTS8#TRPBF
LTC2904CTS8#TRPBF CAD Models
LTC2904CTS8#TRPBF Part Data Attributes
|
LTC2904CTS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2904CTS8#TRPBF
Linear Technology
LTC2904 - Precision Dual Supply Monitor with Pin-Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES ON SUPPLY VOLTAGE 2.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2904CTS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2904CTS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2904CTS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2904ITS8#TRMPBF | Analog Devices Inc | $3.2315 | Precision Dual Supply Monitor with Pin-Selectable Thresholds | LTC2904CTS8#TRPBF vs LTC2904ITS8#TRMPBF |
LTC2904CTS8#TRM | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | LTC2904CTS8#TRPBF vs LTC2904CTS8#TRM |
LTC2904ITS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2904CTS8#TRPBF vs LTC2904ITS8 |
LTC2904ITS8#TRM | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | LTC2904CTS8#TRPBF vs LTC2904ITS8#TRM |
LTC2904CTS8#TRPBF | Analog Devices Inc | Check for Price | Precision Dual Supply Monitor with Pin-Selectable Thresholds | LTC2904CTS8#TRPBF vs LTC2904CTS8#TRPBF |
LTC2904CTS8#TRMPBF | Linear Technology | Check for Price | LTC2904 - Precision Dual Supply Monitor with Pin-Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2904CTS8#TRPBF vs LTC2904CTS8#TRMPBF |
LTC2904CTS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | LTC2904CTS8#TRPBF vs LTC2904CTS8#TR |
LTC2904ITS8#TRMPBF | Linear Technology | Check for Price | LTC2904 - Precision Dual Supply Monitor with Pin-Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2904CTS8#TRPBF vs LTC2904ITS8#TRMPBF |
LTC2904ITS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | LTC2904CTS8#TRPBF vs LTC2904ITS8#TR |