Part Details for LTC2903CS6-A1#TRMPBF by Linear Technology
Results Overview of LTC2903CS6-A1#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2903CS6-A1#TRMPBF Information
LTC2903CS6-A1#TRMPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2903CS6-A1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 266 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 4 CHANNEL, +0.5,1.6,2.2,2.9VV, CMOS, PDSO6 | 878 |
|
$1.8000 / $4.5000 | Buy Now |
Part Details for LTC2903CS6-A1#TRMPBF
LTC2903CS6-A1#TRMPBF CAD Models
LTC2903CS6-A1#TRMPBF Part Data Attributes
|
LTC2903CS6-A1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2903CS6-A1#TRMPBF
Linear Technology
LTC2903-1 - Precision Quad Supply Monitor in 6-Lead SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | MO-193, PLASTIC, TSOT-23, 6-PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.5,1.6,2.2,2.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2903CS6-A1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2903CS6-A1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2903CS6-A1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2903IS6-A1#TRPBF | Linear Technology | Check for Price | LTC2903-1 - Precision Quad Supply Monitor in 6-Lead SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC2903CS6-A1#TRMPBF vs LTC2903IS6-A1#TRPBF |
LTC2903CS6-A1#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO6 | LTC2903CS6-A1#TRMPBF vs LTC2903CS6-A1#TR |
LTC2903IS6-A1#PBF | Linear Technology | Check for Price | LTC2903-1 - Precision Quad Supply Monitor in 6-Lead SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC2903CS6-A1#TRMPBF vs LTC2903IS6-A1#PBF |
LTC2903CS6-A1#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC2903CS6-A1 can be found in the Linear Technology application note AN137, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The output voltage of the LTC2903CS6-A1 can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors connected to the output voltage sense pins, VIN is the input voltage, and VREF is the internal reference voltage (typically 1.2V).
-
The maximum input voltage that the LTC2903CS6-A1 can handle is 15V, although the recommended operating input voltage range is 2.7V to 12V. Exceeding the maximum input voltage can damage the device.
-
The LTC2903CS6-A1 has a built-in overvoltage protection feature that can be enabled by connecting a resistor from the OV pin to ground. The OV pin is an open-drain output that goes low when the output voltage exceeds the overvoltage threshold (typically 115% of the nominal output voltage).
-
The thermal shutdown temperature of the LTC2903CS6-A1 is typically 150°C. When the junction temperature exceeds this threshold, the device will shut down to prevent damage.