Part Details for LTC2902-2CGN#PBF by Analog Devices Inc
Results Overview of LTC2902-2CGN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2902-2CGN#PBF Information
LTC2902-2CGN#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2902-2CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2902-2CGN#PBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16SSOP Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3738 | Buy Now |
DISTI #
584-LTC2902-2CGN#PBF
|
Mouser Electronics | Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer & RoHS: Compliant | 92 |
|
$4.2300 / $9.0400 | Buy Now |
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Package Multiple: 100 | 800 |
|
$3.1200 / $4.3738 | Buy Now |
DISTI #
63269339
|
Verical | Processor Supervisor 4 Active Low/Push-Pull 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 800 |
|
$3.9245 | Buy Now |
DISTI #
LTC2902-2CGNPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.0300 / $4.4200 | Buy Now |
Part Details for LTC2902-2CGN#PBF
LTC2902-2CGN#PBF CAD Models
LTC2902-2CGN#PBF Part Data Attributes
|
LTC2902-2CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2902-2CGN#PBF
Analog Devices Inc
Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
LTC2902-2CGN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2902-2CGN#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the input bypass capacitor and to keep the output capacitor close to the output pin.
-
To ensure accurate voltage monitoring with the LTC2902-2CGN#PBF, it's essential to use a high-accuracy voltage reference, such as the internal 2.5V reference, and to minimize noise and interference on the voltage input pins. Additionally, the input voltage range should be within the specified range, and the device should be operated within the recommended temperature range.
-
The maximum cable length for the I2C interface of the LTC2902-2CGN#PBF depends on the specific application and the capacitance of the cable. As a general rule, the cable length should be kept as short as possible to minimize signal attenuation and noise. A good rule of thumb is to keep the cable length below 10 inches (25 cm) for reliable operation.
-
The LTC2902-2CGN#PBF is specified to operate from -40°C to 125°C, but it's essential to consider the device's thermal characteristics and the specific application requirements. In high-temperature environments, the device's accuracy and reliability may be affected, and additional thermal management may be required.
-
The LTC2902-2CGN#PBF has a built-in power-on reset (POR) circuit that resets the device during power-up. To handle the POR, it's recommended to use a capacitor on the VCC pin to ensure a clean power-up sequence and to prevent the device from malfunctioning during power-up.