Part Details for LTC2902-1CGN#TRPBF by Linear Technology
Results Overview of LTC2902-1CGN#TRPBF by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2902-1CGN#TRPBF Information
LTC2902-1CGN#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2902-1CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 590 |
|
$2.5715 / $6.2720 | Buy Now |
|
Bristol Electronics | 467 |
|
RFQ | ||
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 4 CHANNEL, PDSO16 | 472 |
|
$3.6400 / $8.4000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 4 CHANNEL, PDSO16 | 373 |
|
$2.5080 / $4.5600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for LTC2902-1CGN#TRPBF
LTC2902-1CGN#TRPBF CAD Models
LTC2902-1CGN#TRPBF Part Data Attributes
|
LTC2902-1CGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2902-1CGN#TRPBF
Linear Technology
LTC2902 - Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2902-1CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2902-1CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2902-1CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2902-1IGN#TR | Linear Technology | Check for Price | LTC2902 - Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2902-1CGN#TRPBF vs LTC2902-1IGN#TR |
LTC2902-1CGN#TR | Linear Technology | Check for Price | LTC2902 - Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2902-1CGN#TRPBF vs LTC2902-1CGN#TR |
LTC2902-1IGN | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC2902-1CGN#TRPBF vs LTC2902-1IGN |
LTC2902-1CGN#PBF | Linear Technology | Check for Price | LTC2902 - Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2902-1CGN#TRPBF vs LTC2902-1CGN#PBF |
LTC2902-1CGN#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC2902-1CGN#TRPBF is -40°C to 125°C.
-
To ensure accurate voltage monitoring, make sure to follow proper PCB layout and routing guidelines, use a low-impedance voltage source, and minimize noise and interference on the voltage input pins.
-
Yes, the LTC2902-1CGN#TRPBF can be used for voltage monitoring in high-voltage applications up to 100V, but you need to use an external voltage divider or attenuator to scale down the voltage to within the device's input range.
-
To configure the LTC2902-1CGN#TRPBF for voltage monitoring in a 3.3V or 5V system, connect the VCC pin to the system voltage (3.3V or 5V), and connect the VIN pin to the voltage to be monitored. Set the RSET pin to the appropriate value to set the voltage monitoring threshold.
-
The typical response time of the LTC2902-1CGN#TRPBF is 10μs, but this can vary depending on the specific application and operating conditions.