Part Details for LTC2901-2IGN#TRPBF by Analog Devices Inc
Results Overview of LTC2901-2IGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2901-2IGN#TRPBF Information
LTC2901-2IGN#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2901-2IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC2901-2IGN#TRPBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16SSOP Min Qty: 62 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4850 In Stock |
|
$4.8900 | Buy Now |
DISTI #
LTC2901-2IGN#TRPBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16SSOP Min Qty: 62 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4750 | Buy Now |
DISTI #
584-C2901-2IGNTRPBF
|
Mouser Electronics | Supervisory Circuits Progmable 4x S Mon w/ Adj Reset & Watch RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
DISTI #
V72:2272_06459342
|
Arrow Electronics | Processor Supervisor 4 Active Low/Push-Pull 16-Pin SSOP N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1717 Container: Cut Strips | Americas - 1374 |
|
Buy Now | |
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.5800 / $4.4750 | Buy Now |
|
Rochester Electronics | LTC2901 - Quad Voltage Monitor w/Watchdog RoHS: Compliant Status: Active Min Qty: 1 | 4850 |
|
$3.7600 / $4.7000 | Buy Now |
DISTI #
LTC2901-2IGNTRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.6200 / $4.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ |
Part Details for LTC2901-2IGN#TRPBF
LTC2901-2IGN#TRPBF CAD Models
LTC2901-2IGN#TRPBF Part Data Attributes
|
LTC2901-2IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2901-2IGN#TRPBF
Analog Devices Inc
Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |