Part Details for LTC2900-2IMS#TRPBF by Analog Devices Inc
Results Overview of LTC2900-2IMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2900-2IMS#TRPBF Information
LTC2900-2IMS#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2900-2IMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2900-2IMS#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2957 In Stock |
|
$3.5750 / $8.3200 | Buy Now |
DISTI #
584-C2900-2IMSTRPBF
|
Mouser Electronics | Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer RoHS: Compliant | 0 |
|
$3.6900 | Order Now |
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Min Qty: 1 Package Multiple: 2500 | 3092 |
|
$2.8600 / $8.3200 | Buy Now |
DISTI #
LTC2900-2IMSTRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6900 / $3.8400 | Buy Now |
Part Details for LTC2900-2IMS#TRPBF
LTC2900-2IMS#TRPBF CAD Models
LTC2900-2IMS#TRPBF Part Data Attributes
|
LTC2900-2IMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2900-2IMS#TRPBF
Analog Devices Inc
Programmable Quad Supply Monitor with Adjustable Reset Timer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2900-2IMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2900-2IMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2900-2IMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2900-2IMS#PBF | Analog Devices Inc | $3.4782 | Programmable Quad Supply Monitor with Adjustable Reset Timer | LTC2900-2IMS#TRPBF vs LTC2900-2IMS#PBF |
LTC2900-2IMS#TR | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2900-2IMS#TRPBF vs LTC2900-2IMS#TR |
LTC2900-2CMS#TRPBF | Analog Devices Inc | Check for Price | Programmable Quad Supply Monitor with Adjustable Reset Timer | LTC2900-2IMS#TRPBF vs LTC2900-2CMS#TRPBF |
LTC2900-2IMS#TRPBF | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2900-2IMS#TRPBF vs LTC2900-2IMS#TRPBF |
LTC2900-2CMS#TR | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2900-2IMS#TRPBF vs LTC2900-2CMS#TR |
LTC2900-2CMS#TRPBF | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2900-2IMS#TRPBF vs LTC2900-2CMS#TRPBF |
LTC2900-2IMS | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10 | LTC2900-2IMS#TRPBF vs LTC2900-2IMS |
LTC2900-2CMS#PBF | Analog Devices Inc | Check for Price | Programmable Quad Supply Monitor with Adjustable Reset Timer | LTC2900-2IMS#TRPBF vs LTC2900-2CMS#PBF |
LTC2900-2IMS#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2900-2IMS#TRPBF involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, the device should be placed near the voltage rail being monitored to minimize noise and ensure accurate readings.
-
When the input voltage is below the minimum specified range, the LTC2900-2IMS#TRPBF will output a code that corresponds to the minimum voltage range. To handle this, the system designer should implement a software or firmware routine to detect and handle this condition, such as by outputting an error code or taking alternative action.
-
No, the LTC2900-2IMS#TRPBF is designed to monitor a single voltage rail. If multiple voltage rails need to be monitored, multiple devices would be required, or a different device with multi-channel capability would need to be used.
-
The typical power consumption of the LTC2900-2IMS#TRPBF is around 1.2mA. This is relatively low and should not significantly impact the overall system power budget. However, system designers should still consider the power consumption of the device when designing their system's power architecture.
-
The LTC2900-2IMS#TRPBF has built-in noise filtering and rejection capabilities to handle noise and interference on the input voltage rail. However, system designers should still take steps to minimize noise and interference in their system design, such as using bypass capacitors and shielding.