Part Details for LTC2900-2IMS#PBF by Analog Devices Inc
Results Overview of LTC2900-2IMS#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2900-2IMS#PBF Information
LTC2900-2IMS#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2900-2IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6653
|
Newark | Voltage Detector, Msop-10, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:Selectable Thresholds, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:-, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LTC2900-2IMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$3.7100 / $6.7600 | Buy Now |
DISTI #
LTC2900-2IMS#PBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
240 In Stock |
|
$3.5750 / $8.3200 | Buy Now |
DISTI #
584-LTC2900-2IMS#PBF
|
Mouser Electronics | Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer RoHS: Compliant | 547 |
|
$3.7100 / $6.7600 | Buy Now |
DISTI #
E54:1762_00088985
|
Arrow Electronics | Processor Supervisor 4 Active Low/Push-Pull 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2411 | Europe - 50 |
|
$3.4060 / $3.9980 | Buy Now |
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Package Multiple: 50 | 148 |
|
$2.1250 / $5.6900 | Buy Now |
DISTI #
LTC2900-2IMSPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.6900 / $4.0500 | Buy Now |
Part Details for LTC2900-2IMS#PBF
LTC2900-2IMS#PBF CAD Models
LTC2900-2IMS#PBF Part Data Attributes
|
LTC2900-2IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2900-2IMS#PBF
Analog Devices Inc
Programmable Quad Supply Monitor with Adjustable Reset Timer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2900-2IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2900-2IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2900-2IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2900-2IMS#TR | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2900-2IMS#PBF vs LTC2900-2IMS#TR |
LTC2900-2CMS#TRPBF | Analog Devices Inc | Check for Price | Programmable Quad Supply Monitor with Adjustable Reset Timer | LTC2900-2IMS#PBF vs LTC2900-2CMS#TRPBF |
LTC2900-2IMS#TRPBF | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2900-2IMS#PBF vs LTC2900-2IMS#TRPBF |
LTC2900-2CMS#TR | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2900-2IMS#PBF vs LTC2900-2CMS#TR |
LTC2900-2CMS#TRPBF | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2900-2IMS#PBF vs LTC2900-2CMS#TRPBF |
LTC2900-2IMS | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10 | LTC2900-2IMS#PBF vs LTC2900-2IMS |
LTC2900-2CMS#PBF | Analog Devices Inc | Check for Price | Programmable Quad Supply Monitor with Adjustable Reset Timer | LTC2900-2IMS#PBF vs LTC2900-2CMS#PBF |
LTC2900-2IMS#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2900-2IMS#PBF involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it is recommended to use a low-ESR capacitor for the input capacitor and to minimize the length of the traces connecting the device to the power supply and load.
-
To ensure the accuracy of the voltage monitoring function of the LTC2900-2IMS#PBF, it is recommended to use a high-accuracy voltage reference, to minimize the noise on the input pins, and to use a low-temperature-coefficient resistor for the voltage divider network. Additionally, it is recommended to calibrate the device during production to account for any manufacturing tolerances.
-
The maximum allowed voltage on the input pins of the LTC2900-2IMS#PBF is 6V. Exceeding this voltage can cause damage to the device. It is recommended to use voltage limiting resistors or clamping diodes to prevent overvoltage conditions.
-
To handle the power-up sequence of the LTC2900-2IMS#PBF, it is recommended to power up the device in a specific sequence, such as powering up the voltage supply before the clock signal. Additionally, it is recommended to use a power-up reset circuit to ensure that the device is properly reset during power-up.
-
The recommended clock frequency range for the LTC2900-2IMS#PBF is 10kHz to 100kHz. Operating the device outside of this range may affect its performance and accuracy.